Part Details for EVQQXS03W by Panasonic Electronic Components
Overview of EVQQXS03W by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EVQQXS03W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | KEYPAD SWITCH, SPST, MOMENTARY, 0.02A, 15VDC, 2.1 N, SURFACE MOUNT-STRAIGHT | 38 |
|
$1.8750 / $3.7500 | Buy Now |
Part Details for EVQQXS03W
EVQQXS03W CAD Models
EVQQXS03W Part Data Attributes:
|
EVQQXS03W
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EVQQXS03W
Panasonic Electronic Components
Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 2.1N, Solder Terminal, Surface Mount-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Type | KNOB TYPE | |
Body Breadth | 6.2 mm | |
Body Height | 2 mm | |
Body Length or Diameter | 6.5 mm | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 8 ms | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@15VDC | |
Contact Voltage(DC)-Max | 15 V | |
Electrical Life | 1000000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2.1 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BOX; TAPE AND REEL | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | GOLD/SILVER | |
Termination Type | SOLDER |
Alternate Parts for EVQQXS03W
This table gives cross-reference parts and alternative options found for EVQQXS03W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EVQQXS03W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADTSM648NV | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.06N, Solder Terminal, Surface Mount-straight, LEAD FREE | APEM Inc | EVQQXS03W vs ADTSM648NV |
EVQQ2B03W | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 0.5N, Solder Terminal, Surface Mount-straight | Panasonic Electronic Components | EVQQXS03W vs EVQQ2B03W |
SDTM-644-NTR | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 2.06 N, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | Bourns Inc | EVQQXS03W vs SDTM-644-NTR |
TS-1110 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | Amphenol Piher | EVQQXS03W vs TS-1110 |
EVQQ2H02W | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 1N, Solder Terminal, Surface Mount-straight, | Panasonic Electronic Components | EVQQXS03W vs EVQQ2H02W |
1BT001-1321L | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 2.06N, Solder Terminal, Surface Mount-straight, LEAD FREE | Foxconn | EVQQXS03W vs 1BT001-1321L |
EVQQXM02W | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 1.7N, Solder Terminal, Surface Mount-straight | Panasonic Electronic Components | EVQQXS03W vs EVQQXM02W |
EVQQFV02K | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 1.7N, Solder Terminal, Surface Mount-straight | Panasonic Electronic Components | EVQQXS03W vs EVQQFV02K |
EVQ9P105M | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 4.5N, Solder Terminal, Surface Mount-straight, | Panasonic Electronic Components | EVQQXS03W vs EVQ9P105M |
EVQQ2S03W | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 1.6N, Solder Terminal, Surface Mount-straight, | Panasonic Electronic Components | EVQQXS03W vs EVQQ2S03W |