Part Details for EVQQXM02W by Panasonic Electronic Components
Overview of EVQQXM02W by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EVQQXM02W
EVQQXM02W CAD Models
EVQQXM02W Part Data Attributes:
|
EVQQXM02W
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EVQQXM02W
Panasonic Electronic Components
Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 1.7N, Solder Terminal, Surface Mount-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Type | KNOB TYPE | |
Body Breadth | 6.2 mm | |
Body Height | 2 mm | |
Body Length or Diameter | 6.5 mm | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 8 ms | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@15VDC | |
Contact Voltage(DC)-Max | 15 V | |
Electrical Life | 1000000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 1.7 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BOX; TAPE AND REEL | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | GOLD/SILVER | |
Termination Type | SOLDER |
Alternate Parts for EVQQXM02W
This table gives cross-reference parts and alternative options found for EVQQXM02W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EVQQXM02W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSC221JLFS | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 32VDC, 2N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | ITT Interconnect Solutions | EVQQXM02W vs KSC221JLFS |
KSC221GLFS | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 32VDC, 1.7N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | ITT Interconnect Solutions | EVQQXM02W vs KSC221GLFS |
ADTSM65NV | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.06N, Solder Terminal, Surface Mount-straight, LEAD FREE | APEM Inc | EVQQXM02W vs ADTSM65NV |
EVQQ2P01W | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 1.6N, Solder Terminal, Surface Mount-straight, | Panasonic Electronic Components | EVQQXM02W vs EVQQ2P01W |
EVQQ2B02W | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 0.5N, Solder Terminal, Surface Mount-straight, | Panasonic Electronic Components | EVQQXM02W vs EVQQ2B02W |
SDTM-648-N | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 2.06 N, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | Bourns Inc | EVQQXM02W vs SDTM-648-N |
KT11P3SM | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 50VDC, Solder Terminal, Surface Mount-straight | ITT Interconnect Solutions | EVQQXM02W vs KT11P3SM |
EVQQ2K02W | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 1.3N, Solder Terminal, Surface Mount-straight, | Panasonic Electronic Components | EVQQXM02W vs EVQQ2K02W |
EVQQ2202W | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 3.5N, Solder Terminal, Surface Mount-straight, | Panasonic Electronic Components | EVQQXM02W vs EVQQ2202W |
KSC321GLFS | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 32VDC, 1.7N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | ITT Interconnect Solutions | EVQQXM02W vs KSC321GLFS |