EVQQXS03W vs TS-1110 feature comparison

EVQQXS03W Panasonic Electronic Components

Buy Now Datasheet

TS-1110 Amphenol Piher

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer PANASONIC CORP PIHER SENSORS AND CONTROLS SA
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Actuator Type KNOB TYPE
Body Breadth 6.2 mm 6.2 mm
Body Height 2 mm 2.01 mm
Body Length or Diameter 6.5 mm 6.2 mm
Circuit Configuration 1X1 1X1
Contact Bounce Time-Max 8 ms 100 ms
Contact Current(DC)-Max 0.02 A 0.05 A
Contact (DC) Max Rating R Load .02A@15VDC .05A@12VDC
Contact Voltage(DC)-Max 15 V 12 V
Electrical Life 1000000 Cycle(s) 100000 Cycle(s)
JESD-609 Code e4
Mounting Feature SURFACE MOUNT-STRAIGHT SURFACE MOUNT-STRAIGHT
Number of Switches 1 1
Operating Force-Max 2.1 N
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Packing Method BOX; TAPE AND REEL
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Finish GOLD/SILVER
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Actuator Travel 0.25 mm
Contact Resistance 0.1 mΩ
Dielectric Withstand Volts 250VAC V
Insulation Resistance 100000000 Ω

Compare EVQQXS03W with alternatives

Compare TS-1110 with alternatives