Part Details for EV31C6A5A1-FREQTR by Ecliptek Corporation
Overview of EV31C6A5A1-FREQTR by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for EV31C6A5A1-FREQTR
EV31C6A5A1-FREQTR CAD Models
EV31C6A5A1-FREQTR Part Data Attributes
|
EV31C6A5A1-FREQTR
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EV31C6A5A1-FREQTR
Ecliptek Corporation
VCXO, CLOCK, 1.544 MHz - 77.76 MHz, HCMOS/TTL OUTPUT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECLIPTEK CORP | |
Reach Compliance Code | compliant | |
Control Voltage-Max | 4.5 V | |
Control Voltage-Min | 0.5 V | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 100 ppm | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Linearity | 20% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 77.76 MHz | |
Operating Frequency-Min | 1.544 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | HCMOS/TTL | |
Output Load | 10 TTL, 30 pF | |
Physical Dimension | 7.5mm x 5.08mm x 1.95mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for EV31C6A5A1-FREQTR
This table gives cross-reference parts and alternative options found for EV31C6A5A1-FREQTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EV31C6A5A1-FREQTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EV31C6B5A1-FREQ | VCXO, CLOCK, 1.544 MHz - 77.76 MHz, HCMOS/TTL OUTPUT | Ecliptek Corporation | EV31C6A5A1-FREQTR vs EV31C6B5A1-FREQ |
EV31C6A5A1-FREQ | VCXO, CLOCK, 1.544 MHz - 77.76 MHz, HCMOS/TTL OUTPUT | Ecliptek Corporation | EV31C6A5A1-FREQTR vs EV31C6A5A1-FREQ |