Datasheets
EV31C6B5A1-FREQ by: Ecliptek Corporation

VCXO, CLOCK, 1.544 MHz - 77.76 MHz, HCMOS/TTL OUTPUT

Part Details for EV31C6B5A1-FREQ by Ecliptek Corporation

Overview of EV31C6B5A1-FREQ by Ecliptek Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
ICL7662MTV/B Rochester Electronics LLC ICL7662 - Switched Capacitor Converter, 10kHz Switching Freq-Max, CMOS
ICL7660SMTV Rochester Electronics LLC Switched Capacitor Converter, 0.02A, 17.5kHz Switching Freq-Max, CMOS, MBCY8, PACKAGE-8
LM1578AH/883 Rochester Electronics LLC Switching Regulator, Current-mode, 0.75A, 100kHz Switching Freq-Max, MBCY8, METAL CAN-8

Part Details for EV31C6B5A1-FREQ

EV31C6B5A1-FREQ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

EV31C6B5A1-FREQ Part Data Attributes

EV31C6B5A1-FREQ Ecliptek Corporation
Buy Now Datasheet
Compare Parts:
EV31C6B5A1-FREQ Ecliptek Corporation VCXO, CLOCK, 1.544 MHz - 77.76 MHz, HCMOS/TTL OUTPUT
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ECLIPTEK CORP
Reach Compliance Code compliant
Control Voltage-Max 4.5 V
Control Voltage-Min 0.5 V
Fall Time-Max 5 ns
Frequency Adjustment-Mechanical NO
Frequency Deviation/Pullability 100 ppm
Frequency Stability 50%
JESD-609 Code e4
Linearity 20%
Mounting Feature SURFACE MOUNT
Operating Frequency-Max 77.76 MHz
Operating Frequency-Min 1.544 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type HCMOS/TTL
Output Load 10 TTL, 30 pF
Physical Dimension 7.5mm x 5.08mm x 1.95mm
Rise Time-Max 5 ns
Supply Voltage-Nom 5 V
Surface Mount YES
Symmetry-Max 60/40 %
Terminal Finish Nickel/Gold (Ni/Au)

Alternate Parts for EV31C6B5A1-FREQ

This table gives cross-reference parts and alternative options found for EV31C6B5A1-FREQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EV31C6B5A1-FREQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
EV31C6B5A1-FREQTR VCXO, CLOCK, 1.544 MHz - 77.76 MHz, HCMOS/TTL OUTPUT Ecliptek Corporation EV31C6B5A1-FREQ vs EV31C6B5A1-FREQTR
EV31C6A5A1-FREQ VCXO, CLOCK, 1.544 MHz - 77.76 MHz, HCMOS/TTL OUTPUT Ecliptek Corporation EV31C6B5A1-FREQ vs EV31C6A5A1-FREQ
Part Number Description Manufacturer Compare
EC3120TA10-FREQ-CLXXX VCXO, CLOCK, 1 MHz - 155.52 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, DIP-14 Ecliptek Corporation EV31C6B5A1-FREQ vs EC3120TA10-FREQ-CLXXX
EC3100HSTA10-FREQ-GTR VCXO, CLOCK, 1 MHz - 44.736 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, GULLWING, 8 PIN Ecliptek Corporation EV31C6B5A1-FREQ vs EC3100HSTA10-FREQ-GTR
EC3125TA10-FREQ VCXO, CLOCK, 1 MHz - 155.52 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, DIP-14 Ecliptek Corporation EV31C6B5A1-FREQ vs EC3125TA10-FREQ
EC3145HSTA10ET-FREQ-GTR VCXO, CLOCK, 1 MHz - 44.736 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, GULLWING, 8 PIN Ecliptek Corporation EV31C6B5A1-FREQ vs EC3145HSTA10ET-FREQ-GTR
EC3125TA10-FREQ-CLXXX VCXO, CLOCK, 1 MHz - 155.52 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, DIP-14 Ecliptek Corporation EV31C6B5A1-FREQ vs EC3125TA10-FREQ-CLXXX
EC3125HSTA10ET-FREQ-G2TR VCXO, CLOCK, 1 MHz - 44.736 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, GULLWING, 8 PIN Ecliptek Corporation EV31C6B5A1-FREQ vs EC3125HSTA10ET-FREQ-G2TR
EC3145TA10ET-FREQ-G VCXO, CLOCK, 1 MHz - 155.52 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, GULLWING, 14 PIN Ecliptek Corporation EV31C6B5A1-FREQ vs EC3145TA10ET-FREQ-G
EC3120HSTA10-FREQ-CLXX VCXO, CLOCK, 1 MHz - 44.736 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, DIP-8 Ecliptek Corporation EV31C6B5A1-FREQ vs EC3120HSTA10-FREQ-CLXX
EC3125HSTA10ET-FREQ VCXO, CLOCK, 1 MHz - 44.736 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, DIP-8 Ecliptek Corporation EV31C6B5A1-FREQ vs EC3125HSTA10ET-FREQ
EC3125HSTA10ET-FREQ-CLXX VCXO, CLOCK, 1 MHz - 44.736 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, DIP-8 Ecliptek Corporation EV31C6B5A1-FREQ vs EC3125HSTA10ET-FREQ-CLXX

EV31C6B5A1-FREQ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EV31C6B5A1-FREQ by Ecliptek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EV31C6B5A1-FREQ by Ecliptek Corporation

Select Manufacturer
Which Manufacturer of EV31C6B5A1-FREQ would you like to use for your alert(s)?
  • Please alert me when EV31C6B5A1-FREQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EV31C6B5A1-FREQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EV31C6B5A1-FREQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EV31C6B5A1-FREQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EV31C6B5A1-FREQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EV31C6B5A1-FREQ by Ecliptek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: