EV31C6A5A1-FREQTR vs EC3120HSTA10ET-FREQ feature comparison

EV31C6A5A1-FREQTR Ecliptek Corporation

Buy Now Datasheet

EC3120HSTA10ET-FREQ Ecliptek Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ECLIPTEK CORP ECLIPTEK CORP
Reach Compliance Code compliant compliant
Control Voltage-Max 4.5 V 4.5 V
Control Voltage-Min 0.5 V 0.5 V
Fall Time-Max 5 ns 5 ns
Frequency Adjustment-Mechanical NO NO
Frequency Deviation/Pullability 100 ppm 100 ppm
Frequency Stability 50% 20%
JESD-609 Code e4 e3
Linearity 20% 10%
Mounting Feature SURFACE MOUNT THROUGH HOLE MOUNT
Operating Frequency-Max 77.76 MHz 44.736 MHz
Operating Frequency-Min 1.544 MHz 1 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Oscillator Type HCMOS/TTL HCMOS/TTL
Output Load 10 TTL, 30 pF 10 TTL, 15 pF
Physical Dimension 7.5mm x 5.08mm x 1.95mm 13.2mm x 13.2mm x 5.6mm
Rise Time-Max 5 ns 5 ns
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Symmetry-Max 60/40 % 55/45 %
Terminal Finish Nickel/Gold (Ni/Au) Matte Tin (Sn) - with Nickel (Ni) barrier
Base Number Matches 1 3
Additional Feature BULK
Manufacturer Series EC31
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V

Compare EV31C6A5A1-FREQTR with alternatives

Compare EC3120HSTA10ET-FREQ with alternatives