Part Details for ESX478M6R3AJPEA by KEMET Corporation
Overview of ESX478M6R3AJPEA by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESX478M6R3AJPEA
ESX478M6R3AJPEA CAD Models
ESX478M6R3AJPEA Part Data Attributes
|
ESX478M6R3AJPEA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ESX478M6R3AJPEA
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 63 mΩ | |
Leakage Current | 0.376 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1899 mA | |
Surface Mount | NO | |
Tan Delta | 0.3 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for ESX478M6R3AJPEA
This table gives cross-reference parts and alternative options found for ESX478M6R3AJPEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESX478M6R3AJPEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SX006M4700A5S-BS | CAP,AL2O3,4.7MF,6.3VDC,20% -TOL,20% +TOL | Teapo Electronic Corporation | ESX478M6R3AJPEA vs SX006M4700A5S-BS |
ESX478M6R3AJPAA | Aluminum Electrolytic Capacitor, | KEMET Corporation | ESX478M6R3AJPEA vs ESX478M6R3AJPAA |
SXR472M6R3R1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF, | Cornell Dubilier Electronics Inc | ESX478M6R3AJPEA vs SXR472M6R3R1 |
SXR472M6R3ET | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF, | Cornell Dubilier Electronics Inc | ESX478M6R3AJPEA vs SXR472M6R3ET |
SXR472M6R3S2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF, | Cornell Dubilier Electronics Inc | ESX478M6R3AJPEA vs SXR472M6R3S2 |
SXR472M6R3E4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF, | Cornell Dubilier Electronics Inc | ESX478M6R3AJPEA vs SXR472M6R3E4 |
SXR472M6R3ST | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | ESX478M6R3AJPEA vs SXR472M6R3ST |
SXR472M6R3RT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF, | Cornell Dubilier Electronics Inc | ESX478M6R3AJPEA vs SXR472M6R3RT |
SXR472M6R3E2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF, | Cornell Dubilier Electronics Inc | ESX478M6R3AJPEA vs SXR472M6R3E2 |
SXR472M6R3R2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF, | Cornell Dubilier Electronics Inc | ESX478M6R3AJPEA vs SXR472M6R3R2 |