Part Details for SXR472M6R3ST by Cornell Dubilier Electronics Inc
Overview of SXR472M6R3ST by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SXR472M6R3ST
SXR472M6R3ST CAD Models
SXR472M6R3ST Part Data Attributes
|
SXR472M6R3ST
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SXR472M6R3ST
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 80 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.2961 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1770 mA | |
Surface Mount | NO | |
Tan Delta | 0.3 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for SXR472M6R3ST
This table gives cross-reference parts and alternative options found for SXR472M6R3ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SXR472M6R3ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SX006M4700A5S-BS | CAP,AL2O3,4.7MF,6.3VDC,20% -TOL,20% +TOL | Teapo Electronic Corporation | SXR472M6R3ST vs SX006M4700A5S-BS |
ESX478M6R3AJPAA | Aluminum Electrolytic Capacitor, | KEMET Corporation | SXR472M6R3ST vs ESX478M6R3AJPAA |
SXR472M6R3R1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF, | Cornell Dubilier Electronics Inc | SXR472M6R3ST vs SXR472M6R3R1 |
SXR472M6R3ET | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF, | Cornell Dubilier Electronics Inc | SXR472M6R3ST vs SXR472M6R3ET |
SXR472M6R3S2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF, | Cornell Dubilier Electronics Inc | SXR472M6R3ST vs SXR472M6R3S2 |
SXR472M6R3E4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF, | Cornell Dubilier Electronics Inc | SXR472M6R3ST vs SXR472M6R3E4 |
SXR472M6R3RT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF, | Cornell Dubilier Electronics Inc | SXR472M6R3ST vs SXR472M6R3RT |
SXR472M6R3E2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF, | Cornell Dubilier Electronics Inc | SXR472M6R3ST vs SXR472M6R3E2 |
ESX478M6R3AJPEA | Aluminum Electrolytic Capacitor, | KEMET Corporation | SXR472M6R3ST vs ESX478M6R3AJPEA |
SXR472M6R3R2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF, | Cornell Dubilier Electronics Inc | SXR472M6R3ST vs SXR472M6R3R2 |