There are no models available for this part yet.
Overview of SXR472M6R3ET by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SXR472M6R3ET by Cornell Dubilier Electronics Inc
Part Data Attributes for SXR472M6R3ET by Cornell Dubilier Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
4700 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
12 mm
|
Dielectric Material
|
ALUMINUM
|
ESR
|
80 mΩ
|
JESD-609 Code
|
e3
|
Length
|
35 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Ripple Current
|
1770 mA
|
Series
|
SXR
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
5 mm
|
Alternate Parts for SXR472M6R3ET
This table gives cross-reference parts and alternative options found for SXR472M6R3ET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SXR472M6R3ET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SX006M4700A5S-BS | CAP,AL2O3,4.7MF,6.3VDC,20% -TOL,20% +TOL | Teapo Electronic Corporation | SXR472M6R3ET vs SX006M4700A5S-BS |
ESX478M6R3AJPAA | Aluminum Electrolytic Capacitor, | KEMET Corporation | SXR472M6R3ET vs ESX478M6R3AJPAA |
SXR472M6R3R1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF, | Cornell Dubilier Electronics Inc | SXR472M6R3ET vs SXR472M6R3R1 |
SXR472M6R3S2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF, | Cornell Dubilier Electronics Inc | SXR472M6R3ET vs SXR472M6R3S2 |
SXR472M6R3E4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF, | Cornell Dubilier Electronics Inc | SXR472M6R3ET vs SXR472M6R3E4 |
SXR472M6R3ST | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SXR472M6R3ET vs SXR472M6R3ST |
SXR472M6R3RT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF, | Cornell Dubilier Electronics Inc | SXR472M6R3ET vs SXR472M6R3RT |
SXR472M6R3E2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF, | Cornell Dubilier Electronics Inc | SXR472M6R3ET vs SXR472M6R3E2 |
ESX478M6R3AJPEA | Aluminum Electrolytic Capacitor, | KEMET Corporation | SXR472M6R3ET vs ESX478M6R3AJPEA |
SXR472M6R3R2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF, | Cornell Dubilier Electronics Inc | SXR472M6R3ET vs SXR472M6R3R2 |