Part Details for ESVJ1A225M by TOKIN Corporation
Overview of ESVJ1A225M by TOKIN Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESVJ1A225M
ESVJ1A225M CAD Models
ESVJ1A225M Part Data Attributes
|
ESVJ1A225M
TOKIN Corporation
Buy Now
Datasheet
|
Compare Parts:
ESVJ1A225M
TOKIN Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 2.2uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKIN CORP | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 17500 mΩ | |
Height | 0.8 mm | |
Leakage Current | 0.0005 mA | |
Length | 1.6 mm | |
Manufacturer Series | E/SV | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Series | E/SV | |
Size Code | 0603 | |
Surface Mount | YES | |
Tan Delta | 0.2 | |
Terminal Shape | J BEND | |
Width | 0.8 mm |
Alternate Parts for ESVJ1A225M
This table gives cross-reference parts and alternative options found for ESVJ1A225M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESVJ1A225M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBCL225M010CBSC0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | ESVJ1A225M vs TBCL225M010CBSC0700 |
TBCL225M010CWSD0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | ESVJ1A225M vs TBCL225M010CWSD0045 |
TBCL225M010CWSBT745 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | ESVJ1A225M vs TBCL225M010CWSBT745 |
TBCL225M010CWLB5024 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | ESVJ1A225M vs TBCL225M010CWLB5024 |
TBCL225M010CWSBT045 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | ESVJ1A225M vs TBCL225M010CWSBT045 |
TBCL225M010LRLC90GC | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | ESVJ1A225M vs TBCL225M010LRLC90GC |
TBCL225M010CRLZT700 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | ESVJ1A225M vs TBCL225M010CRLZT700 |
TBCL225M010CWLC5945 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | ESVJ1A225M vs TBCL225M010CWLC5945 |
TBCL225M010CBSBT924 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | ESVJ1A225M vs TBCL225M010CBSBT924 |
TBCL225M010CBLC0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | ESVJ1A225M vs TBCL225M010CBLC0945 |