Part Details for TBCL225M010CRLZT700 by Kyocera AVX Components
Overview of TBCL225M010CRLZT700 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBCL225M010CRLZT700
TBCL225M010CRLZT700 CAD Models
TBCL225M010CRLZT700 Part Data Attributes
|
TBCL225M010CRLZT700
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBCL225M010CRLZT700
Kyocera AVX Components
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 10000 mΩ | |
Height | 0.84 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 20 mA | |
Size Code | 0603 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 0.84 mm |
Alternate Parts for TBCL225M010CRLZT700
This table gives cross-reference parts and alternative options found for TBCL225M010CRLZT700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBCL225M010CRLZT700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBCL225M010CBSC0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TBCL225M010CRLZT700 vs TBCL225M010CBSC0700 |
TBCL225M010CWSD0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TBCL225M010CRLZT700 vs TBCL225M010CWSD0045 |
TBCL225M010CWSBT745 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TBCL225M010CRLZT700 vs TBCL225M010CWSBT745 |
TBCL225M010CWLB5024 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TBCL225M010CRLZT700 vs TBCL225M010CWLB5024 |
TBCL225M010CWSBT045 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TBCL225M010CRLZT700 vs TBCL225M010CWSBT045 |
TBCL225M010LRLC90GC | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TBCL225M010CRLZT700 vs TBCL225M010LRLC90GC |
TBCL225M010CWLC5945 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TBCL225M010CRLZT700 vs TBCL225M010CWLC5945 |
TBCL225M010CBSBT924 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TBCL225M010CRLZT700 vs TBCL225M010CBSBT924 |
TBCL225M010CBLC0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TBCL225M010CRLZT700 vs TBCL225M010CBLC0945 |
TBCL225M010CWLBT945 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TBCL225M010CRLZT700 vs TBCL225M010CWLBT945 |