There are no models available for this part yet.
Overview of TBCL225M010CWSBT045 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for TBCL225M010CWSBT045 by Kyocera AVX Components
Part Data Attributes for TBCL225M010CWSBT045 by Kyocera AVX Components
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
2.2 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
10000 mΩ
|
Height
|
0.84 mm
|
Leakage Current
|
0.0005 mA
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
WAFFLE PACK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Ripple Current
|
20 mA
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.84 mm
|
Alternate Parts for TBCL225M010CWSBT045
This table gives cross-reference parts and alternative options found for TBCL225M010CWSBT045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBCL225M010CWSBT045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBCL225M010CBSC0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TBCL225M010CWSBT045 vs TBCL225M010CBSC0700 |
TBCL225M010CWSD0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TBCL225M010CWSBT045 vs TBCL225M010CWSD0045 |
TBCL225M010CWSBT745 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TBCL225M010CWSBT045 vs TBCL225M010CWSBT745 |
TBCL225M010CWLB5024 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TBCL225M010CWSBT045 vs TBCL225M010CWLB5024 |
TBCL225M010LRLC90GC | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TBCL225M010CWSBT045 vs TBCL225M010LRLC90GC |
TBCL225M010CRLZT700 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TBCL225M010CWSBT045 vs TBCL225M010CRLZT700 |
TBCL225M010CWLC5945 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TBCL225M010CWSBT045 vs TBCL225M010CWLC5945 |
TBCL225M010CBSBT924 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TBCL225M010CWSBT045 vs TBCL225M010CBSBT924 |
TBCL225M010CBLC0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TBCL225M010CWSBT045 vs TBCL225M010CBLC0945 |
TBCL225M010CWLBT945 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TBCL225M010CWSBT045 vs TBCL225M010CWLBT945 |