ESR25JZPD8253
ROHM Semiconductor
Description: Fixed Resistor, Metal Glaze/thick Film, 0.5W, 825000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210,

Overview of ESR25JZPD8253 by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ESR25JZPD8253 by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ESR25JZPD8253 by ROHM Semiconductor

ESR25JZPD8253
ROHM Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROHM CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, Embossed, 7 Inch
Rated Power Dissipation (P)
0.5 W
Reference Standard
AEC-Q200
Resistance
825000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. ESR25JZPD8253
    ROHM Semiconductor
    Fixed Resistor, Metal Glaze/thick Film, 0.5W, 825000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210,
    VS

Alternate Parts for ESR25JZPD8253

This table gives cross-reference parts and alternative options found for ESR25JZPD8253. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESR25JZPD8253, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CLF1210825K0.5%100PPM/KNS Fixed Resistor, Metal Glaze/thick Film, 0.5W, 825000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, Microtech GmbH Electronic ESR25JZPD8253 vs CLF1210825K0.5%100PPM/KNS
RK73H2ELBK8253D Fixed Resistor, Metal Glaze/thick Film, 0.5W, 825000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc ESR25JZPD8253 vs RK73H2ELBK8253D
PWR14D8253TEU Fixed Resistor, 0.5W, 825000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Cal-Chip Electronics ESR25JZPD8253 vs PWR14D8253TEU
AC1210DR-07825KL Fixed Resistor, Metal Glaze/thick Film, 0.5W, 825000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP YAGEO Corporation ESR25JZPD8253 vs AC1210DR-07825KL
RMS13DT8253 Fixed Resistor, Metal Glaze/thick Film, 0.333W, 825000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP TA-I Technology Co Ltd ESR25JZPD8253 vs RMS13DT8253
RC1210DR-13825KP Fixed Resistor, Metal Glaze/thick Film, 0.5W, 825000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP YAGEO Corporation ESR25JZPD8253 vs RC1210DR-13825KP
RK73H2ERTTE8253D Fixed Resistor, Metal Glaze/thick Film, 0.5W, 825000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc ESR25JZPD8253 vs RK73H2ERTTE8253D
CR1210-2W-8253DPT Fixed Resistor, Metal Glaze/thick Film, 0.5W, 825000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, VENKEL LTD ESR25JZPD8253 vs CR1210-2W-8253DPT
RK73H2ETTED8253D Fixed Resistor, Metal Glaze/thick Film, 0.5W, 825000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc ESR25JZPD8253 vs RK73H2ETTED8253D
RTT128253DP3 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 825000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, Ralec ESR25JZPD8253 vs RTT128253DP3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ESR25JZPD8253 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ESR25JZPD8253 by ROHM Semiconductor

  • Please alert me when ESR25JZPD8253 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ESR25JZPD8253 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ESR25JZPD8253 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ESR25JZPD8253 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ESR25JZPD8253.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ESR25JZPD8253 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: