Filter Your Search
1 - 1 of 1 results
|
ESR25JZPD8253
ROHM Semiconductor
|
Check for Price | Yes | Active | 825 kΩ | 0.5 % | 500 mW | 1210 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Chip | 2 | TR, Embossed, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | 550 µm | 3.2 mm | 2.5 mm | ROHM CO LTD | compliant | EAR99 |