Part Details for RTT128253DP3 by Ralec
Overview of RTT128253DP3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT128253DP3
RTT128253DP3 CAD Models
RTT128253DP3 Part Data Attributes
|
RTT128253DP3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT128253DP3
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 825000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 2.55 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 825000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RTT128253DP3
This table gives cross-reference parts and alternative options found for RTT128253DP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT128253DP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLF1210825K0.5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 825000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RTT128253DP3 vs CLF1210825K0.5%100PPM/KNS |
RK73H2ELBK8253D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 825000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RTT128253DP3 vs RK73H2ELBK8253D |
PWR14D8253TEU | Fixed Resistor, 0.5W, 825000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | RTT128253DP3 vs PWR14D8253TEU |
AC1210DR-07825KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 825000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RTT128253DP3 vs AC1210DR-07825KL |
RMS13DT8253 | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 825000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | TA-I Technology Co Ltd | RTT128253DP3 vs RMS13DT8253 |
RC1210DR-13825KP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 825000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RTT128253DP3 vs RC1210DR-13825KP |
RK73H2ERTTE8253D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 825000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RTT128253DP3 vs RK73H2ERTTE8253D |
CR1210-2W-8253DPT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 825000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | RTT128253DP3 vs CR1210-2W-8253DPT |
RK73H2ETTED8253D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 825000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RTT128253DP3 vs RK73H2ETTED8253D |
BCTS001210-8253DTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 825000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Chilisin Electronics Corp | RTT128253DP3 vs BCTS001210-8253DTP |