Part Details for ESME500ELLR22ME11D by Chemi-Con
Overview of ESME500ELLR22ME11D by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESME500ELLR22ME11D
ESME500ELLR22ME11D CAD Models
ESME500ELLR22ME11D Part Data Attributes
|
ESME500ELLR22ME11D
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ESME500ELLR22ME11D
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Additional Feature | SOLVENT PROOF | |
Capacitance | 0.22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 754000 mΩ | |
Leakage Current | 0.004 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 2.9 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for ESME500ELLR22ME11D
This table gives cross-reference parts and alternative options found for ESME500ELLR22ME11D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESME500ELLR22ME11D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESK224M050AC3KA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | ESME500ELLR22ME11D vs ESK224M050AC3KA |
UKL1HR22MDA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | ESME500ELLR22ME11D vs UKL1HR22MDA |
SG1H224M05011PB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 0.22uF, THROUGH HOLE MOUNT | Samwha Electronics | ESME500ELLR22ME11D vs SG1H224M05011PB |
230AR22M050SP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | ESME500ELLR22ME11D vs 230AR22M050SP |
50YK0R22MCC5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | ESME500ELLR22ME11D vs 50YK0R22MCC5X11 |
SG1H224M05011PA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 0.22uF, THROUGH HOLE MOUNT | Samwha Electronics | ESME500ELLR22ME11D vs SG1H224M05011PA |
ELLA500ETCR22ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | ESME500ELLR22ME11D vs ELLA500ETCR22ME11D |
ESK224M050AC3LA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | ESME500ELLR22ME11D vs ESK224M050AC3LA |
SG1H224M05011PC | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 0.22uF, THROUGH HOLE MOUNT | Samwha Electronics | ESME500ELLR22ME11D vs SG1H224M05011PC |
50YK0R22MCA5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | ESME500ELLR22ME11D vs 50YK0R22MCA5X11 |