SG1H224M05011PC
Samwha Electronics
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 0.22uF, THROUGH HOLE MOUNT

Overview of SG1H224M05011PC by Samwha Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SG1H224M05011PC by Samwha Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SG1H224M05011PC by Samwha Electronics

SG1H224M05011PC
Samwha Electronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMWHA CAPACITOR GROUP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
0.22 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
5 mm
Dielectric Material
ALUMINUM (WET)
ESR
602860 mΩ
JESD-609 Code
e3
Leakage Current
0.00033 mA
Length
11 mm
Manufacturer Series
SG
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Ripple Current
11 mA
Series
SG (50 V)
Surface Mount
NO
Tan Delta
0.1
Terminal Finish
Tin (Sn)
Terminal Pitch
2 mm
Terminal Shape
WIRE
Want to compare parts?
  1. SG1H224M05011PC
    Samwha Electronics
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 0.22uF, THROUGH HOLE MOUNT
    VS

Alternate Parts for SG1H224M05011PC

This table gives cross-reference parts and alternative options found for SG1H224M05011PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG1H224M05011PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ESK224M050AC3KA CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID KEMET Corporation SG1H224M05011PC vs ESK224M050AC3KA
UKL1HR22MDA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation SG1H224M05011PC vs UKL1HR22MDA
SG1H224M05011PB CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 0.22uF, THROUGH HOLE MOUNT Samwha Electronics SG1H224M05011PC vs SG1H224M05011PB
230AR22M050SP Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED Cornell Dubilier Electronics Inc SG1H224M05011PC vs 230AR22M050SP
50YK0R22MCC5X11 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID Rubycon Corporation SG1H224M05011PC vs 50YK0R22MCC5X11
SG1H224M05011PA CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 0.22uF, THROUGH HOLE MOUNT Samwha Electronics SG1H224M05011PC vs SG1H224M05011PA
ELLA500ETCR22ME11D Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Chemi-Con SG1H224M05011PC vs ELLA500ETCR22ME11D
ESK224M050AC3LA CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID KEMET Corporation SG1H224M05011PC vs ESK224M050AC3LA
50YK0R22MCA5X11 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID Rubycon Corporation SG1H224M05011PC vs 50YK0R22MCA5X11
NLE-LR22M50V5X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED NIC Components Corp SG1H224M05011PC vs NLE-LR22M50V5X11

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SG1H224M05011PC by Samwha Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SG1H224M05011PC by Samwha Electronics

  • Please alert me when SG1H224M05011PC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SG1H224M05011PC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SG1H224M05011PC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SG1H224M05011PC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SG1H224M05011PC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SG1H224M05011PC by Samwha Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: