Part Details for UKL1HR22MDA by Nichicon Corporation
Overview of UKL1HR22MDA by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UKL1HR22MDA
UKL1HR22MDA CAD Models
UKL1HR22MDA Part Data Attributes
|
UKL1HR22MDA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UKL1HR22MDA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 0.22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | 105 Deg C Product Available | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.000022 mA | |
Length | 11 mm | |
Manufacturer Series | KL | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 2.3 mA | |
Series | KL | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for UKL1HR22MDA
This table gives cross-reference parts and alternative options found for UKL1HR22MDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UKL1HR22MDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESK224M050AC3KA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | UKL1HR22MDA vs ESK224M050AC3KA |
SG1H224M05011PB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 0.22uF, THROUGH HOLE MOUNT | Samwha Electronics | UKL1HR22MDA vs SG1H224M05011PB |
230AR22M050SP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | UKL1HR22MDA vs 230AR22M050SP |
50YK0R22MCC5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | UKL1HR22MDA vs 50YK0R22MCC5X11 |
SG1H224M05011PA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 0.22uF, THROUGH HOLE MOUNT | Samwha Electronics | UKL1HR22MDA vs SG1H224M05011PA |
ELLA500ETCR22ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UKL1HR22MDA vs ELLA500ETCR22ME11D |
ESK224M050AC3LA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | UKL1HR22MDA vs ESK224M050AC3LA |
SG1H224M05011PC | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 0.22uF, THROUGH HOLE MOUNT | Samwha Electronics | UKL1HR22MDA vs SG1H224M05011PC |
50YK0R22MCA5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | UKL1HR22MDA vs 50YK0R22MCA5X11 |
NLE-LR22M50V5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | UKL1HR22MDA vs NLE-LR22M50V5X11 |