Part Details for ESME451ETE2R2MJ16C by Chemi-Con
Overview of ESME451ETE2R2MJ16C by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESME451ETE2R2MJ16C
ESME451ETE2R2MJ16C CAD Models
ESME451ETE2R2MJ16C Part Data Attributes
|
ESME451ETE2R2MJ16C
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ESME451ETE2R2MJ16C
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 2.2uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for ESME451ETE2R2MJ16C
This table gives cross-reference parts and alternative options found for ESME451ETE2R2MJ16C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESME451ETE2R2MJ16C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESME451ETE2R2MJ16D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 2.2uF, | Chemi-Con | ESME451ETE2R2MJ16C vs ESME451ETE2R2MJ16D |
ESME451ELL2R2MJ16N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 2.2uF, | Chemi-Con | ESME451ETE2R2MJ16C vs ESME451ELL2R2MJ16N |
ESME451ELL2R2MJ16S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | ESME451ETE2R2MJ16C vs ESME451ELL2R2MJ16S |
CEBM2.2450 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 2.2uF, | Dubilier | ESME451ETE2R2MJ16C vs CEBM2.2450 |
B43004A5225M002 | CAP,AL2O3,2.2UF,450VDC,20% -TOL,20% +TOL | TDK Corporation | ESME451ETE2R2MJ16C vs B43004A5225M002 |
NRE-H2R2M450V10X16F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 2.2uF, | NIC Components Corp | ESME451ETE2R2MJ16C vs NRE-H2R2M450V10X16F1F |
R2WGS2R2M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 2.2uF | Changzhou Huawei Electronics Co Ltd | ESME451ETE2R2MJ16C vs R2WGS2R2M |
NRE-H2R2M450V10X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | ESME451ETE2R2MJ16C vs NRE-H2R2M450V10X16 |
ESME451ETD2R2MJ16N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 2.2uF, | Chemi-Con | ESME451ETE2R2MJ16C vs ESME451ETD2R2MJ16N |
NRE-H2R2M450V10X16TBSTNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 2.2uF, | NIC Components Corp | ESME451ETE2R2MJ16C vs NRE-H2R2M450V10X16TBSTNF |