NRE-H2R2M450V10X16F1F
NIC Components Corp
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 2.2uF,

Overview of NRE-H2R2M450V10X16F1F by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NRE-H2R2M450V10X16F1F by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRE-H2R2M450V10X16F1F by NIC Components Corp

NRE-H2R2M450V10X16F1F
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
2.2 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
ESR
188000 mΩ
Length
16 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
450 V
Ripple Current
40 mA
Terminal Pitch
2.5 mm
Want to compare parts?
  1. NRE-H2R2M450V10X16F1F
    NIC Components Corp
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 2.2uF,
    VS

Alternate Parts for NRE-H2R2M450V10X16F1F

This table gives cross-reference parts and alternative options found for NRE-H2R2M450V10X16F1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRE-H2R2M450V10X16F1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ESME451ETE2R2MJ16D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 2.2uF, Chemi-Con NRE-H2R2M450V10X16F1F vs ESME451ETE2R2MJ16D
ESME451ELL2R2MJ16N Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 2.2uF, Chemi-Con NRE-H2R2M450V10X16F1F vs ESME451ELL2R2MJ16N
ESME451ELL2R2MJ16S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED Chemi-Con NRE-H2R2M450V10X16F1F vs ESME451ELL2R2MJ16S
CEBM2.2450 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 2.2uF, Dubilier NRE-H2R2M450V10X16F1F vs CEBM2.2450
B43004A5225M002 CAP,AL2O3,2.2UF,450VDC,20% -TOL,20% +TOL TDK Corporation NRE-H2R2M450V10X16F1F vs B43004A5225M002
R2WGS2R2M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 2.2uF Changzhou Huawei Electronics Co Ltd NRE-H2R2M450V10X16F1F vs R2WGS2R2M
NRE-H2R2M450V10X16 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED NIC Components Corp NRE-H2R2M450V10X16F1F vs NRE-H2R2M450V10X16
ESME451ETD2R2MJ16N Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 2.2uF, Chemi-Con NRE-H2R2M450V10X16F1F vs ESME451ETD2R2MJ16N
NRE-H2R2M450V10X16TBSTNF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 2.2uF, NIC Components Corp NRE-H2R2M450V10X16F1F vs NRE-H2R2M450V10X16TBSTNF
ESME451ETE2R2MJ16B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 2.2uF, Chemi-Con NRE-H2R2M450V10X16F1F vs ESME451ETE2R2MJ16B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRE-H2R2M450V10X16F1F by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRE-H2R2M450V10X16F1F by NIC Components Corp

Select Manufacturer
Which Manufacturer of NRE-H2R2M450V10X16F1F would you like to use for your alert(s)?
  • Please alert me when NRE-H2R2M450V10X16F1F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRE-H2R2M450V10X16F1F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRE-H2R2M450V10X16F1F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRE-H2R2M450V10X16F1F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRE-H2R2M450V10X16F1F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRE-H2R2M450V10X16F1F by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: