B43004A5225M002
Description: CAP,AL2O3,2.2UF,450VDC,20% -TOL,20% +TOL

Overview of B43004A5225M002 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for B43004A5225M002 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for B43004A5225M002 by TDK Corporation

B43004A5225M002
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TDK CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
2.2 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM
Length
16 mm
Manufacturer Series
B43004
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
450 V
Ripple Current
38 mA
Series
B43004
Terminal Pitch
5 mm
Want to compare parts?
  1. B43004A5225M002
    TDK Corporation
    CAP,AL2O3,2.2UF,450VDC,20% -TOL,20% +TOL
    VS

Alternate Parts for B43004A5225M002

This table gives cross-reference parts and alternative options found for B43004A5225M002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43004A5225M002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ESME451ETE2R2MJ16D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 2.2uF, Chemi-Con B43004A5225M002 vs ESME451ETE2R2MJ16D
ESME451ELL2R2MJ16N Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 2.2uF, Chemi-Con B43004A5225M002 vs ESME451ELL2R2MJ16N
ESME451ELL2R2MJ16S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED Chemi-Con B43004A5225M002 vs ESME451ELL2R2MJ16S
CEBM2.2450 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 2.2uF, Dubilier B43004A5225M002 vs CEBM2.2450
NRE-H2R2M450V10X16F1F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 2.2uF, NIC Components Corp B43004A5225M002 vs NRE-H2R2M450V10X16F1F
R2WGS2R2M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 2.2uF Changzhou Huawei Electronics Co Ltd B43004A5225M002 vs R2WGS2R2M
NRE-H2R2M450V10X16 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED NIC Components Corp B43004A5225M002 vs NRE-H2R2M450V10X16
ESME451ETD2R2MJ16N Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 2.2uF, Chemi-Con B43004A5225M002 vs ESME451ETD2R2MJ16N
NRE-H2R2M450V10X16TBSTNF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 2.2uF, NIC Components Corp B43004A5225M002 vs NRE-H2R2M450V10X16TBSTNF
ESME451ETE2R2MJ16B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 2.2uF, Chemi-Con B43004A5225M002 vs ESME451ETE2R2MJ16B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B43004A5225M002 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B43004A5225M002 by TDK Corporation

Select Manufacturer
Which Manufacturer of B43004A5225M002 would you like to use for your alert(s)?
  • Please alert me when B43004A5225M002 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B43004A5225M002 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B43004A5225M002 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B43004A5225M002 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B43004A5225M002.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B43004A5225M002 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: