-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC7176
|
Newark | 22 U 400V |Kemet ESH226M400AL4AA Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3560 / $0.3900 | Buy Now |
DISTI #
399-ESH226M400AL4AA-ND
|
DigiKey | CAP ALUM RAD 105C Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
4790 In Stock |
|
$0.3544 / $1.0000 | Buy Now |
DISTI #
80-ESH226M400AL4AA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 400V 22uF 105C 2k Hour LS=5mm RoHS: Compliant | 1300 |
|
$0.3500 / $1.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2843 Partner Stock |
|
$0.3620 / $0.3772 | Buy Now |
DISTI #
ESH226M400AL4AA
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 400V 22uF 105C 2k Hour LS=5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 4800 Package Multiple: 1600 Container: Bulk | Americas - 0 |
|
$0.3490 / $0.3560 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3695 |
|
RFQ | |
DISTI #
ESH226M400AL4AA
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 22 uF, 400 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: ESH226M400AL4AA) RoHS: Compliant Min Qty: 4800 Package Multiple: 1600 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESH226M400AL4AA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ESH226M400AL4AA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 13 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.274 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 140 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ESH226M400AL4AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESH226M400AL4AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SE400M0022D5F-1325 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF, | YAGEO Corporation | ESH226M400AL4AA vs SE400M0022D5F-1325 |
SH400M0022A5F-1325 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | ESH226M400AL4AA vs SH400M0022A5F-1325 |
SE400M0022L5FW1325 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF, | YAGEO Corporation | ESH226M400AL4AA vs SE400M0022L5FW1325 |
SE400M0022A5F-1325 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF, | YAGEO Corporation | ESH226M400AL4AA vs SE400M0022A5F-1325 |
AK400M220I25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF | Kuan Kun Electronic Enterprise Co Ltd (Su'scon) | ESH226M400AL4AA vs AK400M220I25 |
KM220M400I250 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF | Capxon International Electronics Co Ltd | ESH226M400AL4AA vs KM220M400I250 |
ESH226M400AL4EA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 22uF | KEMET Corporation | ESH226M400AL4AA vs ESH226M400AL4EA |
SK400226M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF | Maxcap Electronics Sdn Bhd | ESH226M400AL4AA vs SK400226M |
MKR400226M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF | Maxcap Electronics Sdn Bhd | ESH226M400AL4AA vs MKR400226M |
KL220M400 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF | Capxon International Electronics Co Ltd | ESH226M400AL4AA vs KL220M400 |