Part Details for KM220M400I250 by Capxon International Electronics Co Ltd
Overview of KM220M400I250 by Capxon International Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KM220M400I250
KM220M400I250 CAD Models
KM220M400I250 Part Data Attributes
|
KM220M400I250
Capxon International Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
KM220M400I250
Capxon International Electronics Co Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CAPXON INTERNATIONAL ELECTRONIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 13 mm | |
Dielectric Material | ALUMINUM | |
Length | 25 mm | |
Manufacturer Series | KM(400V,G) | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 190 mA | |
Series | KM(400V,G) | |
Terminal Pitch | 5 mm |
Alternate Parts for KM220M400I250
This table gives cross-reference parts and alternative options found for KM220M400I250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM220M400I250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SH400M0022L5FW1325 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF, | YAGEO Corporation | KM220M400I250 vs SH400M0022L5FW1325 |
SE400M0022L5FW1325 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF, | YAGEO Corporation | KM220M400I250 vs SE400M0022L5FW1325 |
REA1325220M400B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | KM220M400I250 vs REA1325220M400B |
SE400M0022A5F-1325 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF, | YAGEO Corporation | KM220M400I250 vs SE400M0022A5F-1325 |
SH400M0022C5F11325 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF, | YAGEO Corporation | KM220M400I250 vs SH400M0022C5F11325 |
KL220M400 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF | Capxon International Electronics Co Ltd | KM220M400I250 vs KL220M400 |
SE400M0022L5F31325 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF, | YAGEO Corporation | KM220M400I250 vs SE400M0022L5F31325 |
ESH226M400AL4AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | KM220M400I250 vs ESH226M400AL4AA |
GHR022M400-1325 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF | Gemmy Electronics Co Ltd | KM220M400I250 vs GHR022M400-1325 |
MKR400226M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF | Maxcap Electronics Sdn Bhd | KM220M400I250 vs MKR400226M |