Part Details for SE400M0022L5FW1325 by YAGEO Corporation
Overview of SE400M0022L5FW1325 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SE400M0022L5FW1325
SE400M0022L5FW1325 CAD Models
SE400M0022L5FW1325 Part Data Attributes
|
SE400M0022L5FW1325
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SE400M0022L5FW1325
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 13 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 175 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for SE400M0022L5FW1325
This table gives cross-reference parts and alternative options found for SE400M0022L5FW1325. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SE400M0022L5FW1325, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SH400M0022L5FW1325 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF, | YAGEO Corporation | SE400M0022L5FW1325 vs SH400M0022L5FW1325 |
REA1325220M400B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SE400M0022L5FW1325 vs REA1325220M400B |
SE400M0022A5F-1325 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF, | YAGEO Corporation | SE400M0022L5FW1325 vs SE400M0022A5F-1325 |
SH400M0022C5F11325 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF, | YAGEO Corporation | SE400M0022L5FW1325 vs SH400M0022C5F11325 |
KL220M400 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF | Capxon International Electronics Co Ltd | SE400M0022L5FW1325 vs KL220M400 |
KM220M400I250 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF | Capxon International Electronics Co Ltd | SE400M0022L5FW1325 vs KM220M400I250 |
SE400M0022L5F31325 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF, | YAGEO Corporation | SE400M0022L5FW1325 vs SE400M0022L5F31325 |
ESH226M400AL4AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | SE400M0022L5FW1325 vs ESH226M400AL4AA |
GHR022M400-1325 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF | Gemmy Electronics Co Ltd | SE400M0022L5FW1325 vs GHR022M400-1325 |
MKR400226M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF | Maxcap Electronics Sdn Bhd | SE400M0022L5FW1325 vs MKR400226M |