Part Details for ESDA6V1L by Micro Commercial Components
Overview of ESDA6V1L by Micro Commercial Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESDA6V1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | 6.1 VOLTS ESD PROTECTION DEVIC RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 30000 |
|
$0.1710 / $0.5500 | Buy Now |
Part Details for ESDA6V1L
ESDA6V1L CAD Models
ESDA6V1L Part Data Attributes:
|
ESDA6V1L
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
ESDA6V1L
Micro Commercial Components
Trans Voltage Suppressor Diode, 300W, Unidirectional, 2 Element, Silicon, PLASTIC PACKAGE-3
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 7.2 V | |
Breakdown Voltage-Min | 6.1 V | |
Clamping Voltage-Max | 16.5 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 300 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5.25 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for ESDA6V1L
This table gives cross-reference parts and alternative options found for ESDA6V1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESDA6V1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM05 | Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Unidirectional, 2 Element, Silicon, PLASTIC PACKAGE-3 | Microsemi Corporation | ESDA6V1L vs SM05 |
SM05 | Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Unidirectional, 2 Element, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | ESDA6V1L vs SM05 |
SM05 | Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Unidirectional, 2 Element, Silicon, | Semtech Corporation | ESDA6V1L vs SM05 |
SM05-7 | Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Unidirectional, 2 Element, Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | ESDA6V1L vs SM05-7 |
ESDA6V1L-TP | Trans Voltage Suppressor Diode, 300W, Unidirectional, 2 Element, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | ESDA6V1L vs ESDA6V1L-TP |
SM05T1 | 300W, UNIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE, TO-236AB, PLASTIC, CASE 318-08, TO-236, 3 PIN | onsemi | ESDA6V1L vs SM05T1 |