Part Details for ESDA6V1L-TP by Micro Commercial Components
Overview of ESDA6V1L-TP by Micro Commercial Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESDA6V1L-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESDA6V1L-TPCT-ND
|
DigiKey | TVS DIODE 5.25VWM SOT23 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10829 In Stock |
|
$0.0947 / $0.4400 | Buy Now |
DISTI #
833-ESDA6V1L-TP
|
Mouser Electronics | ESD Suppressors / TVS Diodes 6.1V 300W RoHS: Compliant | 3104 |
|
$0.0940 / $0.4400 | Buy Now |
|
Future Electronics | 6.1 V 300 W Unidirectional ESD Transient Voltage Suppressor Diode RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 45000Reel |
|
$0.0922 / $0.1050 | Buy Now |
|
Bristol Electronics | 2432 |
|
RFQ | ||
|
Quest Components | 1945 |
|
$0.1400 / $0.7000 | Buy Now | |
|
Win Source Electronics | TVS DIODE 5.25VWM SOT23 / ESD Suppressor TVS Uni-Dir 5.25V 3-Pin SOT-23 T/R | 890000 |
|
$0.0340 / $0.0510 | Buy Now |
Part Details for ESDA6V1L-TP
ESDA6V1L-TP CAD Models
ESDA6V1L-TP Part Data Attributes:
|
ESDA6V1L-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
ESDA6V1L-TP
Micro Commercial Components
Trans Voltage Suppressor Diode, 300W, Unidirectional, 2 Element, Silicon, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 7.2 V | |
Breakdown Voltage-Min | 6.1 V | |
Clamping Voltage-Max | 16.5 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 300 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5.25 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for ESDA6V1L-TP
This table gives cross-reference parts and alternative options found for ESDA6V1L-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESDA6V1L-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM05 | Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Unidirectional, 2 Element, Silicon, PLASTIC PACKAGE-3 | Microsemi Corporation | ESDA6V1L-TP vs SM05 |
SM05 | Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Unidirectional, 2 Element, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | ESDA6V1L-TP vs SM05 |
SM05 | Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Unidirectional, 2 Element, Silicon, | Semtech Corporation | ESDA6V1L-TP vs SM05 |
SM05-7 | Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Unidirectional, 2 Element, Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | ESDA6V1L-TP vs SM05-7 |
ESDA6V1L | Trans Voltage Suppressor Diode, 300W, Unidirectional, 2 Element, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | ESDA6V1L-TP vs ESDA6V1L |
SM05T1 | 300W, UNIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE, TO-236AB, PLASTIC, CASE 318-08, TO-236, 3 PIN | onsemi | ESDA6V1L-TP vs SM05T1 |