Part Details for SM05-7 by Diodes Incorporated
Overview of SM05-7 by Diodes Incorporated
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM05-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK7993
|
Newark | Esd Prot Diode, 5V, Sot-23, 3Pins Rohs Compliant: Yes |Diodes Inc. SM05-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1280 |
|
$0.0960 / $0.4150 | Buy Now |
DISTI #
SM05-7DICT-ND
|
DigiKey | TVS DIODE 5VWM 20.6VC SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
457478 In Stock |
|
$0.0465 / $0.3900 | Buy Now |
DISTI #
SM05-7
|
Avnet Americas | ESD Suppressor TVS 15KV 3-Pin SOT-23 T/R - Tape and Reel (Alt: SM05-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 3000585000 Factory Stock |
|
$0.0397 / $0.0469 | Buy Now |
DISTI #
SM05-7
|
Avnet Americas | ESD Suppressor TVS 15KV 3-Pin SOT-23 T/R - Tape and Reel (Alt: SM05-7) RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Reel | 350000 Factory Stock |
|
RFQ | |
DISTI #
SM05-7
|
Avnet Americas | ESD Suppressor TVS 15KV 3-Pin SOT-23 T/R - Tape and Reel (Alt: SM05-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 585000 Factory Stock |
|
$0.0397 / $0.0469 | Buy Now |
DISTI #
621-SM05-7
|
Mouser Electronics | ESD Suppressors / TVS Diodes Dual SMD 300w TVs SOT-23 IEC 61000 RoHS: Compliant | 19580 |
|
$0.0540 / $0.3900 | Buy Now |
DISTI #
70438535
|
RS | Diode TVS Dual Surface Mount | Diodes Inc SM05-7 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1030 / $0.1480 | RFQ |
|
Future Electronics | SM05 Series 20.6 V 300 W Uni-Directional Surface Mount TVS Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 15000Reel |
|
$0.0464 / $0.0530 | Buy Now |
|
Future Electronics | SM05 Series 20.6 V 300 W Uni-Directional Surface Mount TVS Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 9000Reel |
|
$0.0464 / $0.0530 | Buy Now |
DISTI #
SM05-7
|
TME | Diode: TVS array, 6.2÷7.3V, 17A, 300W, double,common anode, SOT23 Min Qty: 5 | 380 |
|
$0.0585 / $0.1764 | Buy Now |