ESA4UN3242B-60JS-S
Description: EDO DRAM Module, 4MX32, 60ns, CMOS, PSMA72

Overview of ESA4UN3242B-60JS-S by FUJITSU Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Available Datasheets

Part # Manufacturer Description Datasheet
AD5560JSVUZ Analog Devices 1.2A programmable DPS with DAC
AD5560JSVUZ-REEL Analog Devices 1.2A programmable DPS with DAC

CAD Models for ESA4UN3242B-60JS-S by FUJITSU Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ESA4UN3242B-60JS-S by FUJITSU Limited

ESA4UN3242B-60JS-S
FUJITSU Limited
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FUJITSU LTD
Package Description
SIMM, SSIM72
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Time-Max
60 ns
I/O Type
COMMON
JESD-30 Code
R-PSMA-N72
Memory Density
134217728 bit
Memory IC Type
EDO DRAM MODULE
Memory Width
32
Number of Terminals
72
Number of Words
4194304 words
Number of Words Code
4000000
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
4MX32
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SIMM
Package Equivalence Code
SSIM72
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Refresh Cycles
2048
Seated Height-Max
25.4 mm
Self Refresh
NO
Standby Current-Max
0.008 A
Supply Current-Max
0.8 mA
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
SINGLE
Want to compare parts?
  1. ESA4UN3242B-60JS-S
    FUJITSU Limited
    EDO DRAM Module, 4MX32, 60ns, CMOS, PSMA72
    VS

Alternate Parts for ESA4UN3242B-60JS-S

This table gives cross-reference parts and alternative options found for ESA4UN3242B-60JS-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESA4UN3242B-60JS-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IBM11D4325B-60J EDO DRAM Module, 4MX32, 60ns, CMOS, SIMM-72 IBM ESA4UN3242B-60JS-S vs IBM11D4325B-60J
ESA4UN3242B-60TS-S MEMORY MODULE,DRAM,EDO,4MX32,CMOS,SSIM,72PIN,PLASTIC FUJITSU Semiconductor Limited ESA4UN3242B-60JS-S vs ESA4UN3242B-60TS-S
HYM532414BTMG-60 EDO DRAM Module, 4MX32, 60ns, CMOS, SIMM-72 SK Hynix Inc ESA4UN3242B-60JS-S vs HYM532414BTMG-60
MB324CT00TBSN60 4MX32 EDO DRAM MODULE, 60ns, SMA72, SIMM-72 Motorola Mobility LLC ESA4UN3242B-60JS-S vs MB324CT00TBSN60
MB324DJ00TBSG60 4MX32 EDO DRAM MODULE, 60ns, SMA72, SIMM-72 Motorola Mobility LLC ESA4UN3242B-60JS-S vs MB324DJ00TBSG60
MB324DT00TBSN60 4MX32 EDO DRAM MODULE, 60ns, SMA72, SIMM-72 Motorola Mobility LLC ESA4UN3242B-60JS-S vs MB324DT00TBSN60
MB324CJ00TBSN60 4MX32 EDO DRAM MODULE, 60ns, SMA72, SIMM-72 Motorola Mobility LLC ESA4UN3242B-60JS-S vs MB324CJ00TBSN60
MB324DJ00TBSN60 EDO DRAM Module, 4MX32, 60ns, MOS, SIMM-72 Motorola Semiconductor Products ESA4UN3242B-60JS-S vs MB324DJ00TBSN60
MB324DT00TBSG60 EDO DRAM Module, 4MX32, 60ns, MOS, SIMM-72 Motorola Semiconductor Products ESA4UN3242B-60JS-S vs MB324DT00TBSG60
ESA4UN3242B-60JS-S MEMORY MODULE,DRAM,EDO,4MX32,CMOS,SSIM,72PIN,PLASTIC FUJITSU Semiconductor Limited ESA4UN3242B-60JS-S vs ESA4UN3242B-60JS-S
Part Number Description Manufacturer Compare
STI324104-60GU EDO DRAM Module, 4MX32, 60ns, CMOS, SIMM-72 Simple Tech Inc ESA4UN3242B-60JS-S vs STI324104-60GU
STI324104-60GO EDO DRAM Module, 4MX32, 60ns, CMOS, SIMM-72 Simple Tech Inc ESA4UN3242B-60JS-S vs STI324104-60GO
STI324004B-60GT EDO DRAM Module, 4MX32, 60ns, CMOS, SIMM-72 Simple Tech Inc ESA4UN3242B-60JS-S vs STI324004B-60GT
STI324004B-60GO EDO DRAM Module, 4MX32, 60ns, CMOS, SIMM-72 Simple Tech Inc ESA4UN3242B-60JS-S vs STI324004B-60GO
MB324DJ00TBSN60 EDO DRAM Module, 4MX32, 60ns, MOS, SIMM-72 Motorola Semiconductor Products ESA4UN3242B-60JS-S vs MB324DJ00TBSN60
HYM532414BSLTMG-60 EDO DRAM Module, 4MX32, 60ns, CMOS, SIMM-72 SK Hynix Inc ESA4UN3242B-60JS-S vs HYM532414BSLTMG-60
IBM11D4325B-60J EDO DRAM Module, 4MX32, 60ns, CMOS, SIMM-72 IBM ESA4UN3242B-60JS-S vs IBM11D4325B-60J
HYM532414BTM-60 EDO DRAM Module, 4MX32, 60ns, CMOS, SIMM-72 SK Hynix Inc ESA4UN3242B-60JS-S vs HYM532414BTM-60
STI324004B-60TU EDO DRAM Module, 4MX32, 60ns, CMOS, SIMM-72 Simple Tech Inc ESA4UN3242B-60JS-S vs STI324004B-60TU
STI324104-60TP EDO DRAM Module, 4MX32, 60ns, CMOS, SIMM-72 Simple Tech Inc ESA4UN3242B-60JS-S vs STI324104-60TP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ESA4UN3242B-60JS-S by FUJITSU Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ESA4UN3242B-60JS-S by FUJITSU Limited

Select Manufacturer
Which Manufacturer of ESA4UN3242B-60JS-S would you like to use for your alert(s)?
  • Please alert me when ESA4UN3242B-60JS-S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ESA4UN3242B-60JS-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ESA4UN3242B-60JS-S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ESA4UN3242B-60JS-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ESA4UN3242B-60JS-S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ESA4UN3242B-60JS-S by FUJITSU Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: