ERJXGNF11R5Y
Panasonic Electronic Components
Description: Fixed Resistor, Metal Glaze/thick Film, 0.031W, 11.5ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP

Overview of ERJXGNF11R5Y by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ERJXGNF11R5Y by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERJXGNF11R5Y by Panasonic Electronic Components

ERJXGNF11R5Y
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
SMT, 01005
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
Panasonic
Additional Feature
PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.13 mm
Package Length
0.4 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.2 mm
Packing Method
TR, PRESSED, 7 INCH
Rated Power Dissipation (P)
0.031 W
Rated Temperature
70 °C
Reference Standard
IEC60115-8
Resistance
11.5 Ω
Resistor Type
FIXED RESISTOR
Size Code
01005
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
300 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
15 V
Want to compare parts?
  1. ERJXGNF11R5Y
    Panasonic Electronic Components
    Fixed Resistor, Metal Glaze/thick Film, 0.031W, 11.5ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP
    VS

Alternate Parts for ERJXGNF11R5Y

This table gives cross-reference parts and alternative options found for ERJXGNF11R5Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJXGNF11R5Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR-E5FLF--11R5 Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 11.5ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP Viking Tech Corp ERJXGNF11R5Y vs CR-E5FLF--11R5
CR01005-32W-11R5FT-13 Fixed Resistor, Metal Glaze/thick Film, 0.03W, 11.5ohm, 15V, 1% +/-Tol, -300,300ppm/Cel, 01005, VENKEL LTD ERJXGNF11R5Y vs CR01005-32W-11R5FT-13
RMCF01005FT11R5 Fixed Resistor, Metal Glaze/thick Film, 0.03W, 11.5ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP SEI Stackpole Electronics Inc ERJXGNF11R5Y vs RMCF01005FT11R5
CR-E5FL6--11R5 Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 11.5ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP Viking Tech Corp ERJXGNF11R5Y vs CR-E5FL6--11R5
CR01005-32W-11R5FPT-13 Fixed Resistor, Metal Glaze/thick Film, 0.03W, 11.5ohm, 15V, 1% +/-Tol, -300,300ppm/Cel, 01005, VENKEL LTD ERJXGNF11R5Y vs CR01005-32W-11R5FPT-13
CR01005-32W-11R5FT Fixed Resistor, Metal Glaze/thick Film, 0.03W, 11.5ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP VENKEL LTD ERJXGNF11R5Y vs CR01005-32W-11R5FT
MCR004YZPF11R5 Fixed Resistor, Metal Glaze/thick Film, 0.031W, 11.5ohm, 15V, 1% +/-Tol, -300,300ppm/Cel, 01005, ROHM Semiconductor ERJXGNF11R5Y vs MCR004YZPF11R5
RMC1/32-11R5FB Fixed Resistor, Metal Glaze/thick Film, 0.03W, 11.5ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP Kamaya Inc ERJXGNF11R5Y vs RMC1/32-11R5FB
RMC1/32-11R5FPA Fixed Resistor, Metal Glaze/thick Film, 0.03W, 11.5ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP Kamaya Inc ERJXGNF11R5Y vs RMC1/32-11R5FPA
CR-E5FL5--11R5 Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 11.5ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP Viking Tech Corp ERJXGNF11R5Y vs CR-E5FL5--11R5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJXGNF11R5Y by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJXGNF11R5Y by Panasonic Electronic Components

  • Please alert me when ERJXGNF11R5Y inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERJXGNF11R5Y alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJXGNF11R5Y to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERJXGNF11R5Y alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJXGNF11R5Y.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJXGNF11R5Y by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: