Part Details for CR-E5FL6--11R5 by Viking Tech Corp
Overview of CR-E5FL6--11R5 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MUSBRA111R5 | Amphenol Communications Solutions | Rugged USB 2.0, Input Output Connector, IP67, Right Angle on PCB, 4 Position per port for USB Type A, Low Profile Shell for Type A, Metric Thread, with Black dust cover | |
RJE4A18811R5T | Amphenol Communications Solutions | Modular Jack - 8P8C, Vertical, Cat6A, THR, No Panel Stops, Single Port, Shield With Side EMI Tabs, With LEDs, Tape and Reel Packaging | |
SFW11R-5STE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 11 Position, Bottom side Contact, Side Entry Surface Mount ZIF CIC Connector, Lead Free. |
Part Details for CR-E5FL6--11R5
CR-E5FL6--11R5 CAD Models
CR-E5FL6--11R5 Part Data Attributes
|
CR-E5FL6--11R5
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-E5FL6--11R5
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 11.5ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.13 mm | |
Package Length | 0.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.2 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.031 W | |
Rated Temperature | 70 °C | |
Resistance | 11.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 01005 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 15 V |
Alternate Parts for CR-E5FL6--11R5
This table gives cross-reference parts and alternative options found for CR-E5FL6--11R5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-E5FL6--11R5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR01005-32W-11R5FPT | Fixed Resistor, 0.03W, 11.5ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | VENKEL LTD | CR-E5FL6--11R5 vs CR01005-32W-11R5FPT |
CR-E5FL5--11R5 | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 11.5ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Viking Tech Corp | CR-E5FL6--11R5 vs CR-E5FL5--11R5 |
CR01005-32W-11R5FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 11.5ohm, 15V, 1% +/-Tol, -300,300ppm/Cel, 01005, | VENKEL LTD | CR-E5FL6--11R5 vs CR01005-32W-11R5FPT-13 |
CR-E5FLF--11R5 | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 11.5ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Viking Tech Corp | CR-E5FL6--11R5 vs CR-E5FLF--11R5 |
CR01005-32W-11R5FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 11.5ohm, 15V, 1% +/-Tol, -300,300ppm/Cel, 01005, | VENKEL LTD | CR-E5FL6--11R5 vs CR01005-32W-11R5FT-13 |
NRC01F11R5TRF | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 11.5ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP, ROHS COMPLIANT | NIC Components Corp | CR-E5FL6--11R5 vs NRC01F11R5TRF |
RC005B11R5FTG | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 11.5ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Fenghua (HK) Electronics Ltd | CR-E5FL6--11R5 vs RC005B11R5FTG |
RC005B11R5FB | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 11.5ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Fenghua (HK) Electronics Ltd | CR-E5FL6--11R5 vs RC005B11R5FB |
CR-E5FL5--11R5- | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 11.5ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | SRT Resistor Technology Gmbh | CR-E5FL6--11R5 vs CR-E5FL5--11R5- |
RMC1/32-11R5FPA | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 11.5ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Kamaya Inc | CR-E5FL6--11R5 vs RMC1/32-11R5FPA |