Part Details for RMC1/32-11R5FB by Kamaya Inc
Overview of RMC1/32-11R5FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC1/32-11R5FB
RMC1/32-11R5FB CAD Models
RMC1/32-11R5FB Part Data Attributes
|
RMC1/32-11R5FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/32-11R5FB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.03W, 11.5ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.13 mm | |
Package Length | 0.4 mm | |
Package Style | SMT | |
Package Width | 0.2 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.03 W | |
Rated Temperature | 70 °C | |
Resistance | 11.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 01005 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 15 V |
Alternate Parts for RMC1/32-11R5FB
This table gives cross-reference parts and alternative options found for RMC1/32-11R5FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/32-11R5FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR01005-32W-11R5FPT | Fixed Resistor, 0.03W, 11.5ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | VENKEL LTD | RMC1/32-11R5FB vs CR01005-32W-11R5FPT |
CR-E5FL5--11R5 | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 11.5ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Viking Tech Corp | RMC1/32-11R5FB vs CR-E5FL5--11R5 |
CR01005-32W-11R5FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 11.5ohm, 15V, 1% +/-Tol, -300,300ppm/Cel, 01005, | VENKEL LTD | RMC1/32-11R5FB vs CR01005-32W-11R5FPT-13 |
CR-E5FLF--11R5 | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 11.5ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Viking Tech Corp | RMC1/32-11R5FB vs CR-E5FLF--11R5 |
CR01005-32W-11R5FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 11.5ohm, 15V, 1% +/-Tol, -300,300ppm/Cel, 01005, | VENKEL LTD | RMC1/32-11R5FB vs CR01005-32W-11R5FT-13 |
NRC01F11R5TRF | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 11.5ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP, ROHS COMPLIANT | NIC Components Corp | RMC1/32-11R5FB vs NRC01F11R5TRF |
CR-E5FL6--11R5 | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 11.5ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Viking Tech Corp | RMC1/32-11R5FB vs CR-E5FL6--11R5 |
RC005B11R5FTG | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 11.5ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Fenghua (HK) Electronics Ltd | RMC1/32-11R5FB vs RC005B11R5FTG |
RC005B11R5FB | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 11.5ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Fenghua (HK) Electronics Ltd | RMC1/32-11R5FB vs RC005B11R5FB |
CR-E5FL5--11R5- | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 11.5ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | SRT Resistor Technology Gmbh | RMC1/32-11R5FB vs CR-E5FL5--11R5- |