-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1W, 0ohm, Surface Mount, 2512, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJU1T0R00U
|
TME | Resistor: thick film, SMD, 2512, 0Ω, 1W, -55÷155°C Min Qty: 4000 | 0 |
|
$0.0635 | RFQ |
DISTI #
ERJU1T0R00U
|
Avnet Abacus | Zero Ohm Resistor, Jumper, 2512 [6432 Metric], Thick Film, 1 W, 2 A, Surface Mount - Tape and Reel (Alt: ERJU1T0R00U) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJU1T0R00U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJU1T0R00U
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 1W, 0ohm, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ANTI-SULFUR, IEC60115-8, RATED CURRENT: 2A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND |
This table gives cross-reference parts and alternative options found for ERJU1T0R00U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU1T0R00U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC2512JK-070RL | Fixed Resistor, Metal Glaze/thick Film, 1W, 0ohm, Surface Mount, 2512, CHIP | YAGEO Corporation | ERJU1T0R00U vs RC2512JK-070RL |
RMC1JPB | Fixed Resistor, Metal Glaze/thick Film, 1W, 0ohm, 200V, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Kamaya Inc | ERJU1T0R00U vs RMC1JPB |
ZC2512-T | Fixed Resistor, Metal Glaze/thick Film, 1W, 0ohm, Surface Mount, 2512, CHIP | RCD Components Inc | ERJU1T0R00U vs ZC2512-T |
RC2512JK-070RP | Fixed Resistor, Metal Glaze/thick Film, 1W, 0ohm, Surface Mount, 2512, CHIP | YAGEO Corporation | ERJU1T0R00U vs RC2512JK-070RP |
BCTF002512-0000JTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 0ohm, Surface Mount, 2512, CHIP | Chilisin Electronics Corp | ERJU1T0R00U vs BCTF002512-0000JTE |
CRCW25120000ZSTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 0ohm, Surface Mount, 2512, CHIP, HALOGEN FREE | Vishay Intertechnologies | ERJU1T0R00U vs CRCW25120000ZSTG |
CR2512-J/-000ELF | Fixed Resistor, Ruthenium Oxide, 1W, 0ohm, -250,500ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Bourns Inc | ERJU1T0R00U vs CR2512-J/-000ELF |
232276290000L | Fixed Resistor, Metal Glaze/thick Film, 1W, 0ohm, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | ERJU1T0R00U vs 232276290000L |
CR2512AJ/-000EAS | Fixed Resistor, | Bourns Inc | ERJU1T0R00U vs CR2512AJ/-000EAS |
RC2512JK-070R | Fixed Resistor, Metal Glaze/thick Film, 1W, 0ohm, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | ERJU1T0R00U vs RC2512JK-070R |