Datasheets
CR2512AJ/-000EAS by: Bourns Inc

Fixed Resistor,

Part Details for CR2512AJ/-000EAS by Bourns Inc

Overview of CR2512AJ/-000EAS by Bourns Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Energy and Power Systems Renewable Energy Motor control systems

Price & Stock for CR2512AJ/-000EAS

Part # Distributor Description Stock Price Buy
DISTI # 16AH0644
Newark Res, 0R, 1W, 2512, Thick Film, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Power Rating:1W, Current Rating:2A, Product Range:Cr-A-As Series, Product Length:6.3Mm, Product Width:3.2Mm, Resistance:0Ohm Rohs Compliant: Yes |Bourns CR2512AJ/-000EAS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 332
  • 1 $0.7200
  • 25 $0.6310
  • 50 $0.5530
  • 100 $0.4610
  • 250 $0.3870
  • 500 $0.3240
  • 1,000 $0.2760
  • 2,500 $0.2260
$0.2260 / $0.7200 Buy Now
DISTI # 16AH0645
Newark Res, 0R, 1W, 2512, Thick Film, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Power Rating:1W, Current Rating:2A, Product Range:Cr-A-As Series, Product Length:6.3Mm, Product Width:3.2Mm, Resistance:0Ohm Rohs Compliant: Yes |Bourns CR2512AJ/-000EAS RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.2260
  • 5,000 $0.2130
  • 10,000 $0.1860
  • 20,000 $0.1660
  • 30,000 $0.1530
  • 50,000 $0.1390
$0.1390 / $0.2260 Buy Now
DISTI # CR2512AJ/-000EASCT-ND
DigiKey RESA-AS 2512 0R JUMPER 1W Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1701
In Stock
  • 1 $0.7400
  • 10 $0.4170
  • 50 $0.2986
  • 100 $0.2633
  • 500 $0.2049
  • 1,000 $0.1872
  • 4,000 $0.1611
  • 8,000 $0.1515
  • 12,000 $0.1467
  • 20,000 $0.1414
  • 28,000 $0.1384
  • 40,000 $0.1354
$0.1354 / $0.7400 Buy Now
DISTI # 16AH0644
Avnet Americas Zero Ohm Resistor, Jumper, 2512 [6432 Metric], Thick Film, 1 W, 2 A, Surface Mount - Product that comes on tape, but is not reeled (Alt: 16AH0644) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Ammo Pack 332 Partner Stock
  • 1 $0.2760
$0.2760 Buy Now
DISTI # CR2512AJ/-000EAS
Avnet Americas Zero Ohm Resistor, Jumper, 2512 [6432 Metric], Thick Film, 1 W, 2 A, Surface Mount - Tape and Reel (Alt: CR2512AJ/-000EAS) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.1525
  • 8,000 $0.1493
  • 16,000 $0.1461
  • 24,000 $0.1428
  • 32,000 $0.1396
$0.1396 / $0.1525 Buy Now
DISTI # 652-CR2512AJ/-000EAS
Mouser Electronics Thick Film Resistors - SMD ResA-AS 2512 0R Jumper 1W RoHS: Compliant 3825
  • 1 $0.7400
  • 10 $0.2990
  • 100 $0.2640
  • 500 $0.2050
  • 1,000 $0.1880
  • 2,000 $0.1720
  • 4,000 $0.1600
  • 8,000 $0.1410
  • 24,000 $0.1380
$0.1380 / $0.7400 Buy Now
DISTI # 71764047
RS Resistor, AS 2512 0R Jumper 1W ,AEC-Q, Anti-Sulfur | Bourns CR2512AJ/-000EAS RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk 0
  • 4,000 $0.1640
  • 200,000 $0.1590
  • 400,000 $0.1560
$0.1560 / $0.1640 RFQ
Onlinecomponents.com AEC-Q200 Thick Film Chip Resistor - 1W - 0 ohm - SMD 2512 - Tape&Reel RoHS: Compliant 4000 In Stock
  • 4,000 $0.1603
  • 8,000 $0.1513
  • 12,000 $0.1471
  • 28,000 $0.1413
  • 52,000 $0.1377
  • 100,000 $0.1356
$0.1356 / $0.1603 Buy Now
DISTI # 66720109
Verical Res Thick Film 2512 0 Ohm Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Min Qty: 4000 Package Multiple: 4000 Date Code: 2307 Americas - 4000
  • 4,000 $0.2084
  • 8,000 $0.1967
  • 12,000 $0.1912
  • 28,000 $0.1837
  • 52,000 $0.1790
$0.1790 / $0.2084 Buy Now
DISTI # CR2512AJ/-000EAS
Avnet Abacus Zero Ohm Resistor, Jumper, 2512 [6432 Metric], Thick Film, 1 W, 2 A, Surface Mount - Tape and Reel (Alt: CR2512AJ/-000EAS) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
Master Electronics AEC-Q200 Thick Film Chip Resistor - 1W - 0 ohm - SMD 2512 - Tape&Reel RoHS: Compliant 4000 In Stock
  • 4,000 $0.1603
  • 8,000 $0.1513
  • 12,000 $0.1471
  • 28,000 $0.1413
  • 52,000 $0.1377
  • 100,000 $0.1356
$0.1356 / $0.1603 Buy Now

Part Details for CR2512AJ/-000EAS

CR2512AJ/-000EAS CAD Models

CR2512AJ/-000EAS Part Data Attributes

CR2512AJ/-000EAS Bourns Inc
Buy Now Datasheet
Compare Parts:
CR2512AJ/-000EAS Bourns Inc Fixed Resistor,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer BOURNS INC
Reach Compliance Code compliant
ECCN Code EAR99
Factory Lead Time 24 Weeks
Samacsys Manufacturer Bourns
Additional Feature RATED CURRENT: 2A
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.6 mm
Package Length 6.3 mm
Package Style SMT
Package Width 3.2 mm
Packing Method TR, Embossed, 7 Inch
Rated Power Dissipation (P) 1 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance
Resistor Type JUMPER
Size Code 2512
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Terminal Finish TIN OVER NICKEL
Terminal Shape WRAPAROUND

Alternate Parts for CR2512AJ/-000EAS

This table gives cross-reference parts and alternative options found for CR2512AJ/-000EAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR2512AJ/-000EAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
NRCA100ZOTRQYF Fixed Resistor, Metal Glaze/thick Film, 1W, 0ohm, Surface Mount, 2512, NIC Components Corp CR2512AJ/-000EAS vs NRCA100ZOTRQYF
WCR-WCR2512LF-R000JE-LT Fixed Resistor, 1W, 0ohm, Surface Mount, 2512, CHIP TT Electronics Resistors CR2512AJ/-000EAS vs WCR-WCR2512LF-R000JE-LT
RCS6432J000AS Fixed Resistor, Metal Glaze/thick Film, 1W, 0ohm, Surface Mount, 2512, Samsung Electro-Mechanics CR2512AJ/-000EAS vs RCS6432J000AS
BCTS002512-0000JTE Fixed Resistor, Metal Glaze/thick Film, 1W, 0ohm, Surface Mount, 2512, CHIP Chilisin Electronics Corp CR2512AJ/-000EAS vs BCTS002512-0000JTE
25121WJ0000T4E Metal Glaze/thick Film, 1W, 0ohm, Surface Mount, 2512, CHIP Royal Electronic Factory (Thailand) Co Ltd CR2512AJ/-000EAS vs 25121WJ0000T4E
RC2512JK-070RL Fixed Resistor, Metal Glaze/thick Film, 1W, 0ohm, Surface Mount, 2512, CHIP YAGEO Corporation CR2512AJ/-000EAS vs RC2512JK-070RL
RC6432J000AS Fixed Resistor, Metal Glaze/thick Film, 0.05ohm, 2512, CHIP, ROHS COMPLIANT Samsung Electro-Mechanics CR2512AJ/-000EAS vs RC6432J000AS
RK73ZW3ARTTED Fixed Resistor, Metal Glaze/thick Film, 1W, 0ohm, Surface Mount, 2512, CHIP KOA Speer Electronics Inc CR2512AJ/-000EAS vs RK73ZW3ARTTED
SR25X000PBL Fixed Resistor, 1W, 0ohm, Surface Mount, 2512, CHIP Walsin Technology Corporation CR2512AJ/-000EAS vs SR25X000PBL
RMEF2512ZT0R00 Metal Glaze/thick Film, 1W, 0ohm, Surface Mount, 2512, CHIP SEI Stackpole Electronics Inc CR2512AJ/-000EAS vs RMEF2512ZT0R00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR2512AJ/-000EAS by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR2512AJ/-000EAS by Bourns Inc

Select Manufacturer
Which Manufacturer of CR2512AJ/-000EAS would you like to use for your alert(s)?
  • Please alert me when CR2512AJ/-000EAS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR2512AJ/-000EAS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR2512AJ/-000EAS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR2512AJ/-000EAS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR2512AJ/-000EAS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR2512AJ/-000EAS by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: