Part Details for NRC-AS06F28R7TRQYF by NIC Components Corp
Overview of NRC-AS06F28R7TRQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRC-AS06F28R7TRQYF
NRC-AS06F28R7TRQYF CAD Models
NRC-AS06F28R7TRQYF Part Data Attributes
|
NRC-AS06F28R7TRQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC-AS06F28R7TRQYF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 28.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for NRC-AS06F28R7TRQYF
This table gives cross-reference parts and alternative options found for NRC-AS06F28R7TRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC-AS06F28R7TRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGC0603FTD28R7 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NRC-AS06F28R7TRQYF vs RGC0603FTD28R7 |
CRCW060328R7FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | NRC-AS06F28R7TRQYF vs CRCW060328R7FKEA |
CRCW060328R7FKEB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | NRC-AS06F28R7TRQYF vs CRCW060328R7FKEB |
RK73H1JLTD28R7F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 28.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | NRC-AS06F28R7TRQYF vs RK73H1JLTD28R7F |
WR06X28R7FBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | NRC-AS06F28R7TRQYF vs WR06X28R7FBL |
CR-03FL6--28R7 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | NRC-AS06F28R7TRQYF vs CR-03FL6--28R7 |
AC0603FR-0728R7L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | NRC-AS06F28R7TRQYF vs AC0603FR-0728R7L |
CR0603-10W-28R7FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28.7ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | NRC-AS06F28R7TRQYF vs CR0603-10W-28R7FT |
CRCW060328R7FKBA | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 28.7ohm, SURFACE MOUNT, 0603, CHIP | Vishay Intertechnologies | NRC-AS06F28R7TRQYF vs CRCW060328R7FKBA |
CDF060328R71%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | NRC-AS06F28R7TRQYF vs CDF060328R71%100PPM/KNP10 |