-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 243000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ3RED2433V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ3RED2433V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 243000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 243000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for ERJ3RED2433V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ3RED2433V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JTTP2433D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 243000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJ3RED2433V vs RK73H1JTTP2433D |
ERJU03D2433V | Fixed Resistor, | Panasonic Electronic Components | ERJ3RED2433V vs ERJU03D2433V |
CRCW0603243KDKTIP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 243000ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | ERJ3RED2433V vs CRCW0603243KDKTIP |
RGC0603DTD243K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 243000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | ERJ3RED2433V vs RGC0603DTD243K |
ADF0603243K0.5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 243000ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | ERJ3RED2433V vs ADF0603243K0.5%100PPM/KKS |
CR0603-10W-2433DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 243000ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | ERJ3RED2433V vs CR0603-10W-2433DPT-13 |
CDP0603243K0.5%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 243000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | ERJ3RED2433V vs CDP0603243K0.5%100PPM/KKP5 |
RC0603DR-10243KL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 243000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | ERJ3RED2433V vs RC0603DR-10243KL |
NRC-AS06D2433TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 243000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | ERJ3RED2433V vs NRC-AS06D2433TRQYF |
RC0603DR-13243KP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 243000ohm, 75V, 0.5% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | ERJ3RED2433V vs RC0603DR-13243KP |