Part Details for CRCW0603243KDKTIP by Vishay Intertechnologies
Overview of CRCW0603243KDKTIP by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRCW0603243KDKTIP
CRCW0603243KDKTIP CAD Models
CRCW0603243KDKTIP Part Data Attributes
|
CRCW0603243KDKTIP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW0603243KDKTIP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 243000ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Blister, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 243000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for CRCW0603243KDKTIP
This table gives cross-reference parts and alternative options found for CRCW0603243KDKTIP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0603243KDKTIP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JRTTD2433D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 243000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRCW0603243KDKTIP vs RK73H1JRTTD2433D |
AC0603DR-13243KL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 243000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW0603243KDKTIP vs AC0603DR-13243KL |
CR162433D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 243000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | CRCW0603243KDKTIP vs CR162433D |
D11/CRCW0603-P100243K0.5%E20E3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 243000ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | CRCW0603243KDKTIP vs D11/CRCW0603-P100243K0.5%E20E3 |
RK73H1JLBK2433D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 243000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW0603243KDKTIP vs RK73H1JLBK2433D |
SF06H2433DGL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 243000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CRCW0603243KDKTIP vs SF06H2433DGL |
RCA0603243KDKEC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 243000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | CRCW0603243KDKTIP vs RCA0603243KDKEC |
SR0603DR-13243KL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 243000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW0603243KDKTIP vs SR0603DR-13243KL |
RC0603DR-07243KP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 243000ohm, 75V, 0.5% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW0603243KDKTIP vs RC0603DR-07243KP |
CR0603-10W-2433DT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 243000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | VENKEL LTD | CRCW0603243KDKTIP vs CR0603-10W-2433DT |