-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.1W, 976ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERA3AEC9760V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERA3AEC9760V
Panasonic Electronic Components
Fixed Resistor, Metal Film, 0.1W, 976ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200; IEC60115-8 | |
Resistance | 976 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for ERA3AEC9760V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERA3AEC9760V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR0603976OHMS0.25%25PPMHP | Fixed Resistor, Thin Film, 0.1W, 976ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | ERA3AEC9760V vs CAR0603976OHMS0.25%25PPMHP |
AT0603CRD07976RL | Fixed Resistor, Thin Film, 0.1W, 976ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | ERA3AEC9760V vs AT0603CRD07976RL |
SF06R9760CTLA | Fixed Resistor, Thin Film, 0.1W, 976ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | ERA3AEC9760V vs SF06R9760CTLA |
PRC0603TTC25Y976R+-0.25% | Fixed Resistor, Thin Film, 0.0625W, 976ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | ERA3AEC9760V vs PRC0603TTC25Y976R+-0.25% |
BLU0603P-9760-CB25Q | Fixed Resistor, Thin Film, 0.1W, 976ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | ERA3AEC9760V vs BLU0603P-9760-CB25Q |
BLU0603P-9760-CT25Q | Fixed Resistor, Thin Film, 0.1W, 976ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | ERA3AEC9760V vs BLU0603P-9760-CT25Q |
BLU0603ER-9760-CT25W | Fixed Resistor, Thin Film, 0.1W, 976ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | ERA3AEC9760V vs BLU0603ER-9760-CT25W |
BLU0603-9760-CB25Q | Fixed Resistor, Thin Film, 0.1W, 976ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | ERA3AEC9760V vs BLU0603-9760-CB25Q |
WF06R9760CALQ | Fixed Resistor, Thin Film, 0.1W, 976ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | ERA3AEC9760V vs WF06R9760CALQ |
CRT0603-CY-9760EST | Fixed Resistor, Thin Film, 0.1W, 976ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | ERA3AEC9760V vs CRT0603-CY-9760EST |