Part Details for BLU0603P-9760-CT25Q by RCD Components Inc
Overview of BLU0603P-9760-CT25Q by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9760ARU | Analog Devices | 10 BIT 100 MSPS+ TxDAC D/A Con | |
AD9760ARZ50 | Analog Devices | 10-Bit, 100 MSPS+ TxDAC DAC | |
AD9760ARUZ50RL7 | Analog Devices | 10-Bit, 100 MSPS+ TxDAC DAC |
Part Details for BLU0603P-9760-CT25Q
BLU0603P-9760-CT25Q CAD Models
BLU0603P-9760-CT25Q Part Data Attributes
|
BLU0603P-9760-CT25Q
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0603P-9760-CT25Q
RCD Components Inc
Fixed Resistor, Thin Film, 0.1W, 976ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 976 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for BLU0603P-9760-CT25Q
This table gives cross-reference parts and alternative options found for BLU0603P-9760-CT25Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603P-9760-CT25Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603-9760-CT25 | Fixed Resistor, Thin Film, 0.1W, 976ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | BLU0603P-9760-CT25Q vs BLU0603-9760-CT25 |
AMF0603976R0.25%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 976ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | BLU0603P-9760-CT25Q vs AMF0603976R0.25%25PPM/KNP20 |
BLU0603-9760-CT25W | Fixed Resistor, Thin Film, 0.1W, 976ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | BLU0603P-9760-CT25Q vs BLU0603-9760-CT25W |
PRC0603TTC25X976R+-0.25% | Fixed Resistor, Thin Film, 0.1W, 976ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | BLU0603P-9760-CT25Q vs PRC0603TTC25X976R+-0.25% |
BLU0603-9760-CT25Q | Fixed Resistor, Thin Film, 0.1W, 976ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | BLU0603P-9760-CT25Q vs BLU0603-9760-CT25Q |
NTRH06C9760CTRF | Fixed Resistor, Thin Film, 0.1W, 976ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | BLU0603P-9760-CT25Q vs NTRH06C9760CTRF |
RN73H1JTTD9760C25 | Fixed Resistor, Metal Film, 0.1W, 976ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | BLU0603P-9760-CT25Q vs RN73H1JTTD9760C25 |
RTX039760CDP4 | Fixed Resistor, Thin Film, 0.1W, 976ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | BLU0603P-9760-CT25Q vs RTX039760CDP4 |
RTX039760CDP3 | Fixed Resistor, Thin Film, 0.1W, 976ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | BLU0603P-9760-CT25Q vs RTX039760CDP3 |
CRT0603-CY-9760ELF | Fixed Resistor, Thin Film, 0.1W, 976ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | BLU0603P-9760-CT25Q vs CRT0603-CY-9760ELF |