Part Details for BLU0603-9760-CB25Q by RCD Components Inc
Overview of BLU0603-9760-CB25Q by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9760ARU | Analog Devices | 10 BIT 100 MSPS+ TxDAC D/A Con | |
AD9760ARZ50 | Analog Devices | 10-Bit, 100 MSPS+ TxDAC DAC | |
AD9760ARUZ50RL7 | Analog Devices | 10-Bit, 100 MSPS+ TxDAC DAC |
Part Details for BLU0603-9760-CB25Q
BLU0603-9760-CB25Q CAD Models
BLU0603-9760-CB25Q Part Data Attributes
|
BLU0603-9760-CB25Q
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0603-9760-CB25Q
RCD Components Inc
Fixed Resistor, Thin Film, 0.1W, 976ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ULTRA PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 976 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for BLU0603-9760-CB25Q
This table gives cross-reference parts and alternative options found for BLU0603-9760-CB25Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603-9760-CB25Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603-9760-CT25 | Fixed Resistor, Thin Film, 0.1W, 976ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | BLU0603-9760-CB25Q vs BLU0603-9760-CT25 |
AMF0603976R0.25%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 976ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | BLU0603-9760-CB25Q vs AMF0603976R0.25%25PPM/KNP20 |
BLU0603-9760-CT25W | Fixed Resistor, Thin Film, 0.1W, 976ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | BLU0603-9760-CB25Q vs BLU0603-9760-CT25W |
PRC0603TTC25X976R+-0.25% | Fixed Resistor, Thin Film, 0.1W, 976ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | BLU0603-9760-CB25Q vs PRC0603TTC25X976R+-0.25% |
BLU0603-9760-CT25Q | Fixed Resistor, Thin Film, 0.1W, 976ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | BLU0603-9760-CB25Q vs BLU0603-9760-CT25Q |
NTRH06C9760CTRF | Fixed Resistor, Thin Film, 0.1W, 976ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | BLU0603-9760-CB25Q vs NTRH06C9760CTRF |
RN73H1JTTD9760C25 | Fixed Resistor, Metal Film, 0.1W, 976ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | BLU0603-9760-CB25Q vs RN73H1JTTD9760C25 |
RTX039760CDP4 | Fixed Resistor, Thin Film, 0.1W, 976ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | BLU0603-9760-CB25Q vs RTX039760CDP4 |
RTX039760CDP3 | Fixed Resistor, Thin Film, 0.1W, 976ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | BLU0603-9760-CB25Q vs RTX039760CDP3 |
CRT0603-CY-9760ELF | Fixed Resistor, Thin Film, 0.1W, 976ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | BLU0603-9760-CB25Q vs CRT0603-CY-9760ELF |