-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Element, 1A, 200V V(RRM),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERA32-02
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
ERA32-02
Galaxy Microelectronics
Rectifier Diode, 1 Element, 1A, 200V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Galaxy | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.92 V | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO |
This table gives cross-reference parts and alternative options found for ERA32-02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERA32-02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P3A | Rectifier Diode, | Surge Components Inc | ERA32-02 vs P3A |
VS-1ENH02HM3/85A | Rectifier Diode, | Vishay Intertechnologies | ERA32-02 vs VS-1ENH02HM3/85A |
MURS120-XX-TR30 | Rectifier Diode, | Taitron Components Inc | ERA32-02 vs MURS120-XX-TR30 |
AA3 | Rectifier Diode, | Suzhou Good-Ark Electronics Co Ltd | ERA32-02 vs AA3 |
CPD69-1N5614-CM | Rectifier Diode, | Central Semiconductor Corp | ERA32-02 vs CPD69-1N5614-CM |
SS120 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | ERA32-02 vs SS120 |
DS120WV-T | Rectifier Diode, | Rectron Semiconductor | ERA32-02 vs DS120WV-T |
GN1D | Rectifier Diode, | Surge Components Inc | ERA32-02 vs GN1D |
HS1DDF-13 | Rectifier Diode, | Diodes Incorporated | ERA32-02 vs HS1DDF-13 |
MURA120 | Rectifier Diode, | Galaxy Microelectronics | ERA32-02 vs MURA120 |