Part Details for ER1C_R2_00001 by PanJit Semiconductor
Overview of ER1C_R2_00001 by PanJit Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ER1C_R2_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-ER1C_R2_00001
|
Mouser Electronics | Rectifiers 150V Super Fast Recovery Rectifiers 1A RoHS: Compliant | 0 |
|
$0.0530 / $0.0800 | Order Now |
|
NAC | 150V,Super Fast Recovery Rectifiers,SMB,1A RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
RFQ | |
DISTI #
ER1C_R2_00001
|
Avnet Silica | SMB/1A/200V/SuperFast Rec. Rect./SMD/GP (Alt: ER1C_R2_00001) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for ER1C_R2_00001
ER1C_R2_00001 CAD Models
ER1C_R2_00001 Part Data Attributes
|
ER1C_R2_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ER1C_R2_00001
PanJit Semiconductor
Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for ER1C_R2_00001
This table gives cross-reference parts and alternative options found for ER1C_R2_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ER1C_R2_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ER1C-T3-LF | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Won-Top Electronics Co Ltd | ER1C_R2_00001 vs ER1C-T3-LF |
EFMB103-W | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-214AA, DO-214AA, 2 PIN | Rectron Semiconductor | ER1C_R2_00001 vs EFMB103-W |
MUR115SHR4 | 1A, 150V, SILICON, SIGNAL DIODE, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | ER1C_R2_00001 vs MUR115SHR4 |
EFM103B | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-214AA, DO-214AA, 2 PIN | Rectron Semiconductor | ER1C_R2_00001 vs EFM103B |
ER1C-T3-LF | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Surge Components Inc | ER1C_R2_00001 vs ER1C-T3-LF |
MUR115SHM4 | 1A, 150V, SILICON, SIGNAL DIODE, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | ER1C_R2_00001 vs MUR115SHM4 |
UFS105 | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-214AA, DO-214AA, 2 PIN | Micro Commercial Components | ER1C_R2_00001 vs UFS105 |
SMBSF13 | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-214AA, SMBJ, 2 PIN | Microsemi Corporation | ER1C_R2_00001 vs SMBSF13 |
EFMB103 | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-214AA, DO-214AA, 2 PIN | Rectron Semiconductor | ER1C_R2_00001 vs EFMB103 |
ER1C | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Daco Semiconductor Co Ltd | ER1C_R2_00001 vs ER1C |