Programmable Logic
EPF8820AQC160-4
Description: Loadable PLD, CMOS, PQFP160, PLASTIC, QFP-160

Overview of EPF8820AQC160-4 by Altera Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

Price & Stock for EPF8820AQC160-4 by Altera Corporation

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   1787
RFQ
Bristol Electronics   Min Qty: 1 121
  • 1 $150.0000
  • 4 $144.2250
  • 7 $138.4500
  • 12 $132.6900
  • 19 $126.9300
  • 25 $123.0000
$123.0000 / $150.0000 Buy Now
Bristol Electronics   Min Qty: 1 27
  • 1 $31.2000
  • 16 $29.9988
$29.9988 / $31.2000 Buy Now
Quest Components Field-Programmable Gate Array, 672 Cell, 160 Pin, Plastic, QFP 1429
  • 1 $80.0000
  • 79 $62.0000
  • 162 $60.0000
$60.0000 / $80.0000 Buy Now
Quest Components Field-Programmable Gate Array, 672 Cell, 160 Pin, Plastic, QFP 96
  • 1 $50.0000
  • 23 $42.5000
  • 48 $40.0000
$40.0000 / $50.0000 Buy Now
Quest Components Field-Programmable Gate Array, 672 Cell, 160 Pin, Plastic, QFP 21
  • 1 $33.8000
  • 16 $32.5000
$32.5000 / $33.8000 Buy Now
Quest Components Field-Programmable Gate Array, 672 Cell, 160 Pin, Plastic, QFP 8
  • 1 $52.0000
$52.0000 Buy Now
Quest Components Field-Programmable Gate Array, 672 Cell, 160 Pin, Plastic, QFP 1
  • 1 $187.5000
$187.5000 Buy Now

CAD Models for EPF8820AQC160-4 by Altera Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EPF8820AQC160-4 by Altera Corporation

EPF8820AQC160-4
Altera Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
ALTERA CORP
Part Package Code
QFP
Package Description
PLASTIC, QFP-160
Pin Count
160
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
672 LOGIC ELEMENTS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V
Clock Frequency-Max
357 MHz
JESD-30 Code
S-PQFP-G160
JESD-609 Code
e0
Length
28 mm
Moisture Sensitivity Level
3
Number of Dedicated Inputs
4
Number of I/O Lines
120
Number of Inputs
120
Number of Logic Cells
672
Number of Outputs
116
Number of Terminals
160
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
4 DEDICATED INPUTS, 120 I/O
Output Function
REGISTERED
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Equivalence Code
QFP160,1.2SQ
Package Shape
SQUARE
Package Style
FLATPACK
Peak Reflow Temperature (Cel)
220
Programmable Logic Type
LOADABLE PLD
Qualification Status
Not Qualified
Seated Height-Max
4.07 mm
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
20
Width
28 mm
Want to compare parts?
  1. EPF8820AQC160-4
    Altera Corporation
    Loadable PLD, CMOS, PQFP160, PLASTIC, QFP-160
    VS

Alternate Parts for EPF8820AQC160-4

This table gives cross-reference parts and alternative options found for EPF8820AQC160-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPF8820AQC160-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EPF8820AQC160-4N Loadable PLD, CMOS, PQFP160, PLASTIC, QFP-160 Intel Corporation EPF8820AQC160-4 vs EPF8820AQC160-4N
Part Number Description Manufacturer Compare
EPF8820ABC225-4 Loadable PLD, CMOS, PBGA225, BGA-225 Intel Corporation EPF8820AQC160-4 vs EPF8820ABC225-4
EPF8820RC208-2 Loadable PLD, CMOS, PQFP208, POWER, QFP-208 Altera Corporation EPF8820AQC160-4 vs EPF8820RC208-2
EPF8820ABC225-4N Loadable PLD, CMOS, PBGA225, BGA-225 Intel Corporation EPF8820AQC160-4 vs EPF8820ABC225-4N
EPF8820GC192-3 Loadable PLD, CMOS, CPGA192, CERAMIC, PGA-192 Altera Corporation EPF8820AQC160-4 vs EPF8820GC192-3
EPF8820AQI160-3 Loadable PLD, CMOS, PQFP160, PLASTIC, QFP-160 Altera Corporation EPF8820AQC160-4 vs EPF8820AQI160-3
EPF8820RI208-3 Loadable PLD, CMOS, PQFP208, HEAT SINK, RQFP-208 Altera Corporation EPF8820AQC160-4 vs EPF8820RI208-3
EPF8820BC225-3 Loadable PLD, CMOS, PBGA225, BGA-225 Altera Corporation EPF8820AQC160-4 vs EPF8820BC225-3
EPF8820ARC208-3N Loadable PLD, CMOS, PQFP208, HEAT SINK, POWER, QFP-208 Altera Corporation EPF8820AQC160-4 vs EPF8820ARC208-3N
EPF8820AQC208-3N Loadable PLD, CMOS, PQFP208, PLASTIC, QFP-208 Intel Corporation EPF8820AQC160-4 vs EPF8820AQC208-3N
EPF8820GI192-3 Loadable PLD, CMOS, CPGA192, PGA-192 Altera Corporation EPF8820AQC160-4 vs EPF8820GI192-3

Related Parts for EPF8820AQC160-4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EPF8820AQC160-4 by Altera Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EPF8820AQC160-4 by Altera Corporation

Select Manufacturer
Which Manufacturer of EPF8820AQC160-4 would you like to use for your alert(s)?
  • Please alert me when EPF8820AQC160-4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EPF8820AQC160-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EPF8820AQC160-4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EPF8820AQC160-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EPF8820AQC160-4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EPF8820AQC160-4 by Altera Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: