Part Details for EPF8820ABC225-4 by Intel Corporation
Overview of EPF8820ABC225-4 by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for EPF8820ABC225-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EPF8820ABC225-4
|
Avnet Americas | FPGA FLEX 8000 Family 8K Gates 672 Cells 125MHz CMOS Technology 5V 225-Pin BGA - Bulk (Alt: EPF8820ABC225-4) RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 130 Partner Stock |
|
$42.0900 / $51.9900 | Buy Now |
Part Details for EPF8820ABC225-4
EPF8820ABC225-4 CAD Models
EPF8820ABC225-4 Part Data Attributes
|
EPF8820ABC225-4
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
EPF8820ABC225-4
Intel Corporation
Loadable PLD, CMOS, PBGA225, BGA-225
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | BGA-225 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | 672 LOGIC ELEMENTS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | |
Clock Frequency-Max | 357 MHz | |
JESD-30 Code | S-PBGA-B225 | |
JESD-609 Code | e0 | |
Length | 27 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | 4 | |
Number of I/O Lines | 152 | |
Number of Inputs | 152 | |
Number of Logic Cells | 672 | |
Number of Outputs | 148 | |
Number of Terminals | 225 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4 DEDICATED INPUTS, 152 I/O | |
Output Function | REGISTERED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA225,15X15 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | LOADABLE PLD | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.3 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1.5 mm | |
Terminal Position | BOTTOM | |
Width | 27 mm |
Alternate Parts for EPF8820ABC225-4
This table gives cross-reference parts and alternative options found for EPF8820ABC225-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPF8820ABC225-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EPF8820ABC225-4N | Loadable PLD, CMOS, PBGA225, BGA-225 | Intel Corporation | EPF8820ABC225-4 vs EPF8820ABC225-4N |
EPF8820ABC225-4 | Loadable PLD, CMOS, PBGA225, BGA-225 | Altera Corporation | EPF8820ABC225-4 vs EPF8820ABC225-4 |