Filter Your Search
1 - 4 of 4 results
|
EPF8820AQC160-4
Altera Corporation
|
Check for Price | No | No | Transferred | 5 V | 120 | 116 | 672 | 4 | 120 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 120 I/O | 672 LOGIC ELEMENTS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | 357 MHz | REGISTERED | 5.25 V | 4.75 V | S-PQFP-G160 | Not Qualified | e0 | 3 | 70 °C | 220 | 20 | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 28 mm | 28 mm | 4.07 mm | ALTERA CORP | QFP | PLASTIC, QFP-160 | 160 | unknown | 8542.39.00.01 | ||
|
EPF8820AQC160-4
Intel Corporation
|
Check for Price | No | Obsolete | 5 V | 120 | 116 | 672 | 4 | 120 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 120 I/O | 672 LOGIC ELEMENTS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | 357 MHz | REGISTERED | 5.25 V | 4.75 V | S-PQFP-G160 | Not Qualified | e0 | 3 | 70 °C | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 28 mm | 28 mm | 4.07 mm | INTEL CORP | PLASTIC, QFP-160 | compliant | 8542.39.00.01 | |||||||
|
EPF8820AQC160-4N
Intel Corporation
|
Check for Price | Yes | Obsolete | 5 V | 4 | 120 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 120 I/O | 672 LOGIC ELEMENTS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | REGISTERED | 5.25 V | 4.75 V | S-PQFP-G160 | Not Qualified | e3 | 3 | 70 °C | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | YES | MATTE TIN | GULL WING | 650 µm | QUAD | 28 mm | 28 mm | 4.07 mm | INTEL CORP | QFP, | compliant | 8542.39.00.01 | |||||||||||
|
EPF8820AQC160-4N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 5 V | 4 | 120 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 120 I/O | 672 LOGIC ELEMENTS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | REGISTERED | 5.25 V | 4.75 V | S-PQFP-G160 | Not Qualified | e3 | 3 | 70 °C | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | YES | MATTE TIN | GULL WING | 650 µm | QUAD | 28 mm | 28 mm | 4.07 mm | ALTERA CORP | QFP | QFP, | 160 | compliant | 8542.39.00.01 |