-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, Voltage-mode, 3200kHz Switching Freq-Max, CMOS, 4 X 6 MM, 1.10 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, QFN-24
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 296 |
|
RFQ | ||
|
Win Source Electronics | DC DC CONVERTER 0.6-4.9V 10W | 11300 |
|
$8.4790 / $12.7180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EN5329QI
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
EN5329QI
Intel Corporation
Switching Regulator, Voltage-mode, 3200kHz Switching Freq-Max, CMOS, 4 X 6 MM, 1.10 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, QFN-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | QFN-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel | |
Additional Feature | OUTPUT VOLTAGE RANGE FROM 0.6 V TO 4.9 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.4 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XQCC-N24 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Seated Height-Max | 1.15 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 3200 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for EN5329QI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EN5329QI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC189EULTRT | Switching Regulator, Voltage-mode, 1.5A, 3000kHz Switching Freq-Max, 2 X 2 MM, 0.60 MM HEIGHT, ROHS COMPLIANT, MLPD-6 | Semtech Corporation | EN5329QI vs SC189EULTRT |
SC189BULTRT | Switching Regulator, Voltage-mode, 1.5A, 3000kHz Switching Freq-Max, 2 X 2 MM, 0.60 MM HEIGHT, ROHS COMPLIANT, MLPD-6 | Semtech Corporation | EN5329QI vs SC189BULTRT |
SC189NULTRT | Switching Regulator, Voltage-mode, 1.5A, 3000kHz Switching Freq-Max, 2 X 2 MM, 0.60 MM HEIGHT, ROHS COMPLIANT, MLPD-6 | Semtech Corporation | EN5329QI vs SC189NULTRT |
SC189AULTRT | Switching Regulator, Voltage-mode, 1.5A, 3000kHz Switching Freq-Max, 2 X 2 MM, 0.60 MM HEIGHT, ROHS COMPLIANT, MLPD-6 | Semtech Corporation | EN5329QI vs SC189AULTRT |
SC189CULTRT | Switching Regulator, Voltage-mode, 1.5A, 3000kHz Switching Freq-Max, 2 X 2 MM, 0.60 MM HEIGHT, ROHS COMPLIANT, MLPD-6 | Semtech Corporation | EN5329QI vs SC189CULTRT |