Part Details for SC189EULTRT by Semtech Corporation
Overview of SC189EULTRT by Semtech Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC189EULTRT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Symmetry Electronics | SYNC STEP DOWN REGULATOR Min Qty: 1 | 0 |
|
$0.6167 | Buy Now |
Part Details for SC189EULTRT
SC189EULTRT CAD Models
SC189EULTRT Part Data Attributes:
|
SC189EULTRT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SC189EULTRT
Semtech Corporation
Switching Regulator, Voltage-mode, 1.5A, 3000kHz Switching Freq-Max, 2 X 2 MM, 0.60 MM HEIGHT, ROHS COMPLIANT, MLPD-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | SOIC | |
Package Description | HVSON, SOLCC6,.08,20 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | SEMTECH | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.9 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-XDSO-N6 | |
Length | 2 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Output Voltage-Nom | 1.28 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 3000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm |
Alternate Parts for SC189EULTRT
This table gives cross-reference parts and alternative options found for SC189EULTRT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC189EULTRT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC189LULTRT | Switching Regulator, Voltage-mode, 1.5A, 3000kHz Switching Freq-Max, 2 X 2 MM, 0.60 MM HEIGHT, ROHS COMPLIANT, MLPD-6 | Semtech Corporation | SC189EULTRT vs SC189LULTRT |
SC189CULTRT | Switching Regulator, Voltage-mode, 1.5A, 3000kHz Switching Freq-Max, 2 X 2 MM, 0.60 MM HEIGHT, ROHS COMPLIANT, MLPD-6 | Semtech Corporation | SC189EULTRT vs SC189CULTRT |
SC189AULTRT | Switching Regulator, Voltage-mode, 1.5A, 3000kHz Switching Freq-Max, 2 X 2 MM, 0.60 MM HEIGHT, ROHS COMPLIANT, MLPD-6 | Semtech Corporation | SC189EULTRT vs SC189AULTRT |
SC189HULTRT | Switching Regulator, Voltage-mode, 1.5A, 3000kHz Switching Freq-Max, 2 X 2 MM, 0.60 MM HEIGHT, ROHS COMPLIANT, MLPD-6 | Semtech Corporation | SC189EULTRT vs SC189HULTRT |
SC189BULTRT | Switching Regulator, Voltage-mode, 1.5A, 3000kHz Switching Freq-Max, 2 X 2 MM, 0.60 MM HEIGHT, ROHS COMPLIANT, MLPD-6 | Semtech Corporation | SC189EULTRT vs SC189BULTRT |
SC189ZULTRT | Switching Regulator, Voltage-mode, 1.5A, 3000kHz Switching Freq-Max, 2 X 2 MM, 0.60 MM HEIGHT, ROHS COMPLIANT, MLPD-6 | Semtech Corporation | SC189EULTRT vs SC189ZULTRT |