-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, Voltage-mode, 1.5A, 3000kHz Switching Freq-Max, 2 X 2 MM, 0.60 MM HEIGHT, ROHS COMPLIANT, MLPD-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AH2381
|
Newark | Dc/Dc Conv, Sync Buck, 2.5Mhz, 85Deg C, Regulator Output Type:Fixed, Topology:Synchronous Buck (Step Down), Input Voltage Min:2.9V, Input Voltage Max:5.5V, Output Current:1.5A, Ic Case/Package:Mlpd, No. Of Pins:6Pins Rohs Compliant: Yes |Semtech SC189CULTRT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6837 |
|
$0.6410 / $0.8320 | Buy Now |
DISTI #
59P7230
|
Newark | Sync Step Down Regulator |Semtech SC189CULTRT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4320 / $0.5610 | Buy Now |
DISTI #
SC189CULCT-ND
|
DigiKey | IC REG BUCK 1.2V 1.5A 6MLPD Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
30038 In Stock |
|
$0.4250 / $0.8000 | Buy Now |
DISTI #
947-SC189CULTRT
|
Mouser Electronics | Switching Voltage Regulators SYNC STEP DOWN REGULATOR RoHS: Compliant | 43922 |
|
$0.4250 / $0.8000 | Buy Now |
|
Future Electronics | SC189 Series 5.5 V 2.5 MHz 1.5 A Synchronous Step Down Regulator - MLPQ-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.4150 | Buy Now |
|
Rochester Electronics | SC189 - IC VOLT REG Fixed Step-Down Buck 1OUT 1.2V 1.5A 6-SON T/R RoHS: Compliant Status: Active Min Qty: 1 | 20230 |
|
$0.4216 / $0.4960 | Buy Now |
DISTI #
SC189CULTRT
|
Avnet Silica | Conv DC-DC Single Step Down 2.9V to 5.5V 6-Pin MLPD-UT T/R (Alt: SC189CULTRT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Sense Electronic Company Limited | DFN | 632 |
|
RFQ | |
|
Symmetry Electronics | SYNC STEP DOWN REGULATOR Min Qty: 1 | 0 |
|
$0.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SC189CULTRT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SC189CULTRT
Semtech Corporation
Switching Regulator, Voltage-mode, 1.5A, 3000kHz Switching Freq-Max, 2 X 2 MM, 0.60 MM HEIGHT, ROHS COMPLIANT, MLPD-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | SOIC | |
Package Description | HVSON, SOLCC6,.08,20 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | SEMTECH | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.9 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-XDSO-N6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Output Voltage-Nom | 1.2 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 3000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for SC189CULTRT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC189CULTRT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC189LULTRT | Switching Regulator, Voltage-mode, 1.5A, 3000kHz Switching Freq-Max, 2 X 2 MM, 0.60 MM HEIGHT, ROHS COMPLIANT, MLPD-6 | Semtech Corporation | SC189CULTRT vs SC189LULTRT |
SC189AULTRT | Switching Regulator, Voltage-mode, 1.5A, 3000kHz Switching Freq-Max, 2 X 2 MM, 0.60 MM HEIGHT, ROHS COMPLIANT, MLPD-6 | Semtech Corporation | SC189CULTRT vs SC189AULTRT |
SC189HULTRT | Switching Regulator, Voltage-mode, 1.5A, 3000kHz Switching Freq-Max, 2 X 2 MM, 0.60 MM HEIGHT, ROHS COMPLIANT, MLPD-6 | Semtech Corporation | SC189CULTRT vs SC189HULTRT |
SC189BULTRT | Switching Regulator, Voltage-mode, 1.5A, 3000kHz Switching Freq-Max, 2 X 2 MM, 0.60 MM HEIGHT, ROHS COMPLIANT, MLPD-6 | Semtech Corporation | SC189CULTRT vs SC189BULTRT |
SC189EULTRT | Switching Regulator, Voltage-mode, 1.5A, 3000kHz Switching Freq-Max, 2 X 2 MM, 0.60 MM HEIGHT, ROHS COMPLIANT, MLPD-6 | Semtech Corporation | SC189CULTRT vs SC189EULTRT |
SC189ZULTRT | Switching Regulator, Voltage-mode, 1.5A, 3000kHz Switching Freq-Max, 2 X 2 MM, 0.60 MM HEIGHT, ROHS COMPLIANT, MLPD-6 | Semtech Corporation | SC189CULTRT vs SC189ZULTRT |