There are no models available for this part yet.
Overview of EN3645K7GN35MC by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for EN3645K7GN35MC by TE Connectivity
Part Data Attributes for EN3645K7GN35MC by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
STANDARD: MIL-DTL-38999, POLARIZED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
MALE
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT/FLUID RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Material
|
STAINLESS STEEL
|
Shell Size
|
21
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
79
|
Alternate Parts for EN3645K7GN35MC
This table gives cross-reference parts and alternative options found for EN3645K7GN35MC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EN3645K7GN35MC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24KG35PY | MIL Series Connector, 79 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | EN3645K7GN35MC vs D38999/24KG35PY |
D38999/24KG35PC | MIL Series Connector, 79 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | EN3645K7GN35MC vs D38999/24KG35PC |
D38999/24FG35HC | MIL Series Connector | TE Connectivity | EN3645K7GN35MC vs D38999/24FG35HC |
D38999/24KG35HC | MIL Series Connector | TE Connectivity | EN3645K7GN35MC vs D38999/24KG35HC |
TVS07RB-21-35PC | MIL Series Connector, 79 Contact(s), Bronze, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | EN3645K7GN35MC vs TVS07RB-21-35PC |
TVS07RF-21-35PC | MIL Series Connector, 79 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | EN3645K7GN35MC vs TVS07RF-21-35PC |
D38999/24GG35PC | MIL Series Connector, | ITT Interconnect Solutions | EN3645K7GN35MC vs D38999/24GG35PC |
DTS24L21-35HC | MIL Series Connector | TE Connectivity | EN3645K7GN35MC vs DTS24L21-35HC |
D38999/24FG35PC | MIL Series Connector, 79 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | EN3645K7GN35MC vs D38999/24FG35PC |
D38999/24ZG35PC | MIL Series Connector | TE Connectivity | EN3645K7GN35MC vs D38999/24ZG35PC |