EN3645K7GN35MC vs TV07RW-21-35PC feature comparison

EN3645K7GN35MC TE Connectivity

Buy Now Datasheet

TV07RW-21-35PC Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD AMPHENOL CORP
Reach Compliance Code unknown compliant
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED EMI SHIELD; TRI-START, STANDARD: MIL-DTL-38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Coupling Type THREADED THREADED
DIN Conformance NO NO
Empty Shell NO NO
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID RESISTANT CORROSION RESISTANT
Filter Feature NO YES
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Material STAINLESS STEEL ALUMINUM ALLOY
Shell Size 21 21
Termination Type CRIMP CRIMP
Total Number of Contacts 79 79
Base Number Matches 1 6
Rohs Code No
Factory Lead Time 12 Weeks
Contact Finish Mating NOT SPECIFIED
Contact Material NOT SPECIFIED
Shell Finish CADMIUM

Compare EN3645K7GN35MC with alternatives

Compare TV07RW-21-35PC with alternatives