There are no models available for this part yet.
Overview of TVS07RB-21-35PC by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CY7C167A-35PC | Rochester Electronics | Standard SRAM, 16KX1, 35ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 |
CAD Models for TVS07RB-21-35PC by Amphenol Corporation
Part Data Attributes for TVS07RB-21-35PC by Amphenol Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
STANDARD: MIL-C-38999, COMPATIBLE CONTACT: 10-251415-725, EMI/RFI SHIELDED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
MALE
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
ENVIRONMENT RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Material
|
BRONZE
|
Shell Size
|
21
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
79
|
Alternate Parts for TVS07RB-21-35PC
This table gives cross-reference parts and alternative options found for TVS07RB-21-35PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVS07RB-21-35PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EN3645K7GN35MC | MIL Series Connector, 79 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle | TE Connectivity | TVS07RB-21-35PC vs EN3645K7GN35MC |
D38999/24KG35PY | MIL Series Connector, 79 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | TVS07RB-21-35PC vs D38999/24KG35PY |
D38999/24KG35PC | MIL Series Connector, 79 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | TVS07RB-21-35PC vs D38999/24KG35PC |
D38999/24FG35HC | MIL Series Connector | TE Connectivity | TVS07RB-21-35PC vs D38999/24FG35HC |
D38999/24KG35HC | MIL Series Connector | TE Connectivity | TVS07RB-21-35PC vs D38999/24KG35HC |
TVS07RF-21-35PC | MIL Series Connector, 79 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | TVS07RB-21-35PC vs TVS07RF-21-35PC |
D38999/24GG35PC | MIL Series Connector, | ITT Interconnect Solutions | TVS07RB-21-35PC vs D38999/24GG35PC |
DTS24L21-35HC | MIL Series Connector | TE Connectivity | TVS07RB-21-35PC vs DTS24L21-35HC |
D38999/24FG35PC | MIL Series Connector, 79 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | TVS07RB-21-35PC vs D38999/24FG35PC |
D38999/24ZG35PC | MIL Series Connector | TE Connectivity | TVS07RB-21-35PC vs D38999/24ZG35PC |